RS PRO 16 A 250V ac 400Hz, Chassis Mount Power Line Filter, Terminal Block 1 Phase
- N° de stock RS:
- 237-8708
- Fabricant:
- RS PRO
Offre groupée disponible
Sous-total (1 unité)*
71,45 €
(TVA exclue)
86,45 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 - 4 | 71,45 € |
| 5 - 9 | 70,03 € |
| 10 - 24 | 68,60 € |
| 25 + | 64,32 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 237-8708
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Power Line Filter | |
| Maximum Current | 16A | |
| Maximum Voltage | 250V ac | |
| Mount Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 1 | |
| Number of Stages | 1 | |
| Operating Frequency | 400Hz | |
| Capacitance | 0.1μF | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Leakage Current | 0.8mA | |
| Depth | 120mm | |
| Length | 130mm | |
| Height | 50mm | |
| Resistance | 1mΩ | |
| Standards/Approvals | CQC GB 15288/GB 15287-2008, CSA C22.2 No.8, IEC/EN 60939, UL 1283 | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Power Line Filter | ||
Maximum Current 16A | ||
Maximum Voltage 250V ac | ||
Mount Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 1 | ||
Number of Stages 1 | ||
Operating Frequency 400Hz | ||
Capacitance 0.1μF | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Leakage Current 0.8mA | ||
Depth 120mm | ||
Length 130mm | ||
Height 50mm | ||
Resistance 1mΩ | ||
Standards/Approvals CQC GB 15288/GB 15287-2008, CSA C22.2 No.8, IEC/EN 60939, UL 1283 | ||
RS PRO Power Line Filter
This range of RS PRO Power Line Filters have been designed with the highest quality and versatility in mind, which is a compact component that can be connected to electrical devices to prevent external radio frequencies from impairing performance. ;This power line filter significantly reduces the amount of conducted frequencies between your equipment and the connecting power line. RFI can cause permanent damage to electronic circuits, so filtering them out is crucial to prolong the working life of your devices. The filter also protects against transient voltage spikes, which can result from power outages, short circuits, and nearby lightning strikes.
This RS PRO filter is available with fuse holder for two (5*20mm) fuses (R5) types comply with the requirements of IEC/EN60601-1 for safety clearance, leakage current and hipot testing. There are a variety of parts and combinations to meet different customer's EMC tests.
Features and Benefits
Applications
These RS PRO Power Line Filters can ensure equipment runs safely and reliably by Preventing interference, even when exposed to unpredictable electromagnetic environments. This RFI filter is a great size for small and medium-sized machines and household equipment and is a good way to ensure that sensitive electronics, such as medical and industrial equipment, are well protected.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 1. Please see RS 237-8708
Liens connexes
- RS PRO, MA
- RS PRO
- Raspberry Pi QWERTY (Spain) Raspberry Pi Keyboard
- Igus GFM-0607-08 6mm Bore Plain Bearing, 7mm O.D
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Coral Google Mini PCIe M.2 Accelerator B/M Development Kit G650-04686-01
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Transistor Output 2
- Coral G950-06809-01 for use with Raspberry Pi