RS PRO CR1220 Battery Holder Leaf Spring

Sous-total (1 plateau de 100 unités)*

24,40 €

(TVA exclue)

29,50 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 100 unité(s) expédiée(s) à partir du 27 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le plateau*
100 +0,244 €24,40 €

*Prix donné à titre indicatif

N° de stock RS:
237-8391
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Compatible Battery Size

CR1220

Product Type

Battery Holder

Sub Type

Holder

Number of Cells

1

Mount Type

Through Hole

Body Material

Polybutylene Terephthalate

Termination Type

Leaf Spring

Width

14.7mm

Series

BH-98

Standards/Approvals

RoHS

Diameter

12mm

Height

5.5mm

Length

16.2mm

RS PRO CR1220 Battery Holder, Leaf Spring Contact


This range of RS PRO Battery Holders, Battery Snaps, Spring Connectors, and Mobile Battery Connectors have been designed with the highest quality and versatility in mind, to create connections and contain batteries in electronic equipment. This range includes battery holders and coin cell holders for AAA, AA, C, D, 9V and lithium coin cells.

RS PRO offers a variety of terminations such as through hole PCB leads, SMT leads, wire leads and solder lugs. Our superior retention holders are moulded of UL-94V0 or UL-94HB material with spring steel contacts and perform extremely well under normal or adverse environment conditions.

Features and Benefits


  • Single and Multiple Cell

  • Reliable spring tension contacts assures low contact resistance

  • Rugged construction

  • Light Weight

    Applications


    These RS PRO Battery holders are ideal for use in electrical and electronic design solutions typically by electrical engineers, electronic technicians and DIY hobbyists.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Also available for purchase in a pack size of 1. Please see RS 237-8392

    Liens connexes