RS PRO CR2032 Battery Holder Leaf Spring
- N° de stock RS:
- 237-8384
- Fabricant:
- RS PRO
Offre groupée disponible
Sous-total (1 unité)*
1,76 €
(TVA exclue)
2,13 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 550 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 24 | 1,76 € |
| 25 - 49 | 1,68 € |
| 50 + | 1,49 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 237-8384
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Battery Holder | |
| Compatible Battery Size | CR2032 | |
| Sub Type | Holder | |
| Number of Cells | 1 | |
| Mount Type | Surface | |
| Body Material | Polyphenylene Sulphide | |
| Termination Type | Leaf Spring | |
| Series | BH-92 | |
| Width | 21.44mm | |
| Standards/Approvals | RoHS | |
| Length | 33mm | |
| Diameter | 20mm | |
| Height | 5.11mm | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Battery Holder | ||
Compatible Battery Size CR2032 | ||
Sub Type Holder | ||
Number of Cells 1 | ||
Mount Type Surface | ||
Body Material Polyphenylene Sulphide | ||
Termination Type Leaf Spring | ||
Series BH-92 | ||
Width 21.44mm | ||
Standards/Approvals RoHS | ||
Length 33mm | ||
Diameter 20mm | ||
Height 5.11mm | ||
RS PRO CR2032 Battery Holder, Leaf Spring Contact
This range of RS PRO Battery Holders, Battery Snaps, Spring Connectors, and Mobile Battery Connectors have been designed with the highest quality and versatility in mind, to create connections and contain batteries in electronic equipment. This range includes battery holders and coin cell holders for AAA, AA, C, D, 9V and lithium coin cells.
RS PRO offers a variety of terminations such as through hole PCB leads, SMT leads, wire leads and solder lugs. Our superior retention holders are moulded of UL-94V0 or UL-94HB material with spring steel contacts and perform extremely well under normal or adverse environment conditions.
Features and Benefits
Light Weight
Applications
These RS PRO Battery holders are ideal for use in electrical and electronic design solutions typically by electrical engineers, electronic technicians and DIY hobbyists.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 1. Please see RS 237-8384
Liens connexes
- RS PRO CR2032 Battery Holder Leaf Spring
- Coral G950-06809-01 for use with Raspberry Pi
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01
- Littelfuse Through Hole Gas Discharge Tube
- Raspberry Pi QWERTY (Spain) Raspberry Pi Keyboard
- Coral Google Mini PCIe M.2 Accelerator B/M Development Kit G650-04686-01
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V