Sous-total (1 plateau de 60 unités)*
53,58 €
(TVA exclue)
64,86 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 240 unité(s) expédiée(s) à partir du 27 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le plateau* |
|---|---|---|
| 60 + | 0,893 € | 53,58 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 237-8275
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Compatible Battery Size | CR2032 | |
| Product Type | Battery Holder | |
| Sub Type | Holder | |
| Number of Cells | 1 | |
| Mount Type | Surface | |
| Body Material | High Temperature Thermoplastic | |
| Termination Type | Leaf Spring | |
| Length | 32.55mm | |
| Height | 5.18mm | |
| Diameter | 20mm | |
| Series | BH-27A | |
| Width | 16mm | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Compatible Battery Size CR2032 | ||
Product Type Battery Holder | ||
Sub Type Holder | ||
Number of Cells 1 | ||
Mount Type Surface | ||
Body Material High Temperature Thermoplastic | ||
Termination Type Leaf Spring | ||
Length 32.55mm | ||
Height 5.18mm | ||
Diameter 20mm | ||
Series BH-27A | ||
Width 16mm | ||
Standards/Approvals RoHS | ||
RS PRO CR2032 Battery Holder, Leaf Spring Contact
This range of RS PRO Battery Holders, Battery Snaps, Spring Connectors, and Mobile Battery Connectors have been designed with the highest quality and versatility in mind, to create connections and contain batteries in electronic equipment. This range includes battery holders and coin cell holders for AAA, AA, C, D, 9V and lithium coin cells.
RS PRO offers a variety of terminations such as through hole PCB leads, SMT leads, wire leads and solder lugs. Our superior retention holders are moulded of UL-94V0 or UL-94HB material with spring steel contacts and perform extremely well under normal or adverse environment conditions.
Features and Benefits
Light Weight
Applications
These RS PRO Battery holders are ideal for use in electrical and electronic design solutions typically by electrical engineers, electronic technicians and DIY hobbyists.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 1. Please see RS 237-8277
Liens connexes
- RS PRO CR2032 Battery Holder Leaf Spring
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Transistor Output 2
- Igus GFM-0607-08 6mm Bore Plain Bearing, 7mm O.D
- Raspberry Pi QWERTY (Spain) Raspberry Pi Keyboard
- Coral Google Mini PCIe M.2 Accelerator B/M Development Kit G650-04686-01
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- SICK Encoder Collets for Use with DBS36E-BBxxxx