RS PRO Male D-Sub 9-Pin to Female D-Sub 9-Pin Serial Cable, 1 m Polyvinyl Chloride, RS PRO Series
- N° de stock RS:
- 236-9119
- Fabricant:
- RS PRO
Sous-total (1 unité)*
6,29 €
(TVA exclue)
7,61 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 6,29 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 236-9119
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Type B | D-Sub 9-Pin | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 9 | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Standards/Approvals | REACH, CE, RoHS, UKCA | |
| Series | RS PRO | |
| Jacket Material | Polyvinyl Chloride | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Serial Cable | ||
Connector Type A D-Sub 9-Pin | ||
Connector Type B D-Sub 9-Pin | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 9 | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Standards/Approvals REACH, CE, RoHS, UKCA | ||
Series RS PRO | ||
Jacket Material Polyvinyl Chloride | ||
RS PRO DB9 Way Male to DB9 Way Female Straight Through Serial Cables
From the trusted brand RS PRO, a range of straight-through serial cables that features a DB9 male connector at one end and a female DB9 connector on the other. To ensure quality, gold flash contact pins are used for reliability with perfect connection every time between a computer and DCE (Data Circuit-Terminating Equipment) device such as a modem. ;The serial cables have a PVC sheath offering corrosion resistance and durability with strain relief on the end of the hood to support the cable and prevent it from splitting. These durable cables are perfect extensions for applications requiring RS-232 serial devices to be connected from a greater distance.
Features and Benefits
DB9 Way Male to DB9 Way Female Variants - Available Separately
Application
Serial cables are commonly used for RS-232 communication applications, allowing devices such as a modem to be connected to a computer. These types of cables can feature a variety of connectors with several pins to connect to serial ports. These types of serial extension cables are perfect for extending the length of a serial cable in a wide range of applications. They can be used to connect devices to a computer such as:
FAQs
Hex nut included?;Yes, hex nuts are included on the female connector;What sheath colours are available?;DB9 Male to DB9 Way Female Straight Through Serial Cables are available in grey or black
Why would you choose RS PRO for Serial Cable?
RS PRO offers a wide range of serial cables products to suit your applications. Our range of DB9 way male to DB9 way female cables has been selected for their high quality and great value. We understand quality is of great importance to all our customers and have ensured that all RS PRO products are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when were confident of their exceptional quality.
Liens connexes
- RS PRO Male D-Sub 9-Pin to Female Serial Cable, 2 m Polyvinyl Chloride
- Roline Male D-Sub 25-Pin 1.8 m Polyvinyl Chloride
- RS PRO Male D-Sub 9-Pin to Female D-Sub 9-Pin Serial Cable, 3 m Polyvinyl Chloride
- RS PRO Female D-Sub 9-Pin to Female D-Sub 9-Pin Serial Cable RS PRO Series
- RS PRO Male D-Sub 9-Pin to Female D-Sub 9-Pin Serial Cable RS PRO Series
- RS PRO Male D-Sub 15-Pin to Female D-Sub 15-Pin Serial Cable, 3 m Polyvinyl Chloride
- RS PRO Male D-Sub 25-Pin 2 m Polyvinyl Chloride
- RS PRO Female D-Sub 25-Pin 2 m Polyvinyl Chloride