RS PRO 1.75 mm Pink, Purple PLA 3D Printer Filament, 1 kg
- N° de stock RS:
- 235-8893
- Fabricant:
- RS PRO
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
31,16 €
(TVA exclue)
37,70 €
(TVA incluse)
- N° de stock RS:
- 235-8893
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Filament Fabrication (FFF), Fused Deposition Modeling (FDM) | |
| Machine Specific | No | |
| Colour | Pink, Purple | |
| For Use With | Desktops, 3D Printers | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Filament Fabrication (FFF), Fused Deposition Modeling (FDM) | ||
Machine Specific No | ||
Colour Pink, Purple | ||
For Use With Desktops, 3D Printers | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Standards/Approvals No | ||
- Pays d'origine :
- NL
RS PRO PLA Magic 3D Printer Filaments – Pink/Purple Satin
Introducing the latest 3D printer filaments from RS PRO. These pink/purple satin 3D printer filaments produce an impressive effect created by the combination of colours that makes the PLA Magic a unique and special material. During application, the colour brilliance disperses light and increases the perception of colour when viewed from different angles. The RS PRO PLA Magic 3D Printer Filament is a real must-have option in your portfolio.
Why would you choose PLA material?
PLA is a form of plastic perfect for creating detailed prototypes and component parts. It has low shrinkage properties, produces accurate prints, cools and hardened quickly. PLA is the ideal material for printing processes both educational and professional.
Features and Benefits
Additional information
RS PRO Pink/Purple 3D Printer Filament Variants – 1.75 mm
RS PRO Pink/Purple 3D Printer Filament Variants – 2.85 mm
Compatible RS PRO 3D Printer
RS PRO 3D Printer: RS stock no: 202-7268
Applications
3D printing can be used in a wide range of applications such as:
Why would you choose RS PRO for 3D Printing Materials?
RS PRO is our own brand, we offer an extensive range of 3D printing materials with high quality, great value and more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Liens connexes
- RS PRO 1.75 mm Pink 500 g
- RS PRO 1.75 mm Purple 300 g
- RS PRO 1.75 mm Pink PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Purple PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Pink 1 kg
- BASF 1.75 mm Pink PLA 3D Printer Filament, 750 g
- RS PRO 2.85mm Pink/Purple PLA Magic 3D Printer Filament, 1kg
- RS PRO 2.85mm Pink/Purple PLA Magic 3D Printer Filament, 300g