RS PRO End Mill, 20 mm Cutter, High Speed Steel, 6mm Shank, 38 mm Cut Length
- N° de stock RS:
- 234-8283
- Fabricant:
- RS PRO
Sous-total (1 unité)*
58,04 €
(TVA exclue)
70,23 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 8 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 23 unité(s) expédiée(s) à partir du 11 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 58,04 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 234-8283
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | End Mill | |
| Cutter Diameter | 20mm | |
| Cut Length | 38mm | |
| Number of Flutes | 4 | |
| Material | High Speed Steel | |
| Number of Pieces | 1 | |
| Overall Length | 83.5mm | |
| Shank Type | Weldon | |
| Shank Diameter | 6mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type End Mill | ||
Cutter Diameter 20mm | ||
Cut Length 38mm | ||
Number of Flutes 4 | ||
Material High Speed Steel | ||
Number of Pieces 1 | ||
Overall Length 83.5mm | ||
Shank Type Weldon | ||
Shank Diameter 6mm | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
RS PRO End Mill - Screwed Shank
From the trusted band RS PRO, a range of high-quality end mills designed to meet your centre cutting needs. Our end mills are made from high-speed steel that offers the very best in performance while cutting through a variety of materials. Upon inspection, the end mills have a screwed shank with four flutes making them ideal for use with milling machines to remove material via a plunge or drill cut.
What are end mills used for?
Features and Benefits
Specifications
RS PRO End Mill Variants - Available separately
Applications
Liens connexes
- RS PRO End Mill High Speed Steel 35 mm Cut Length
- RS PRO End Mill High Speed Steel 28.5 mm Cut Length
- RS PRO End Mill High Speed Steel 18 mm Cut Length
- RS PRO End Mill High Speed Steel 16 mm Cut Length
- RS PRO End Mill High Speed Steel 28.5 mm Cut Length
- RS PRO End Mill High Speed Steel 24 mm Cut Length
- RS PRO End Mill High Speed Steel 12.5 mm Cut Length
- RS PRO End Mill High Speed Steel 9.5 mm Cut Length