RS PRO Brass Compression Fitting Threaded Threaded Nut, Female BSP 1/4 in
- N° de stock RS:
- 230-5190
- Fabricant:
- RS PRO
Sous-total (1 paquet de 10 unités)*
19,15 €
(TVA exclue)
23,17 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 20 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 10 + | 1,915 € | 19,15 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 230-5190
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Connection Type A | Threaded | |
| Connection Type B | Threaded | |
| Product Type | Brass Compression Fitting | |
| Fitting Type | Nut | |
| Connection Standard A | BSP | |
| Connection Size A | 1/4 in | |
| Connection Gender A | Female | |
| Connection Type C | Threaded | |
| Maximum Operating Temperature | 300°C | |
| Standards/Approvals | REACH, RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Connection Type A Threaded | ||
Connection Type B Threaded | ||
Product Type Brass Compression Fitting | ||
Fitting Type Nut | ||
Connection Standard A BSP | ||
Connection Size A 1/4 in | ||
Connection Gender A Female | ||
Connection Type C Threaded | ||
Maximum Operating Temperature 300°C | ||
Standards/Approvals REACH, RoHS | ||
- Pays d'origine :
- IT
RS PRO Compression Nut Fittings
Brought to you from the trusted brand RS PRO a selection of high-quality compression nuts. These nuts are made from brass and are available in various size to suit your application. Our brass fittings are compatible with water, oil and compressed air and are commonly used in LPG, Fluid Control, Fleer & Automotive and Hydraulic applications.
Why would you need compression nuts?
Compression nuts are connectors that create a tight union between compression fittings and piping to prevent leaks. Installation is quick and easy, and the job can be carried out by engineers and DIY enthusiasts.
Feature and Benefits
• Body: Brass
• Ensures optimum sealing of installation
• Threaded Connection: M8 to M18
• RoHS compliant
• REACH compliant
• Silicon free
RS PRO Compression Nut Variants – Available Separately
• M8 x 1 mm, RS stock no: 230-5186
• M10 x 1 mm, RS stock no: 230-5187
• M12 x 1 mm, RS stock no: 230-5188
• M16 x 1.5 mm, RS stock no: 230-5189
• M18 x 1.5 mm, RS stock no: 230-5190
Applications
• Plumbing
Liens connexes
- RS PRO Brass Compression Fitting Threaded Threaded Nut, Female BSP 1/4 in
- RS PRO Brass Compression Fitting M16X1.5 Threaded Nut, Female BSP 1/4 in
- RS PRO Brass Compression Fitting Threaded Nut, Male BSP 1/4 in
- Pegler Yorkshire Brass Pipe Fitting Compression Compression Branch Tee, Female BSP 1/2 in to Female Threaded 1/2 in
- RS PRO Brass Pipe Fitting 1 In BSP Female Compression Coupler, Female BSP 28 mm
- RS PRO Brass Compression Fitting Compression Compression Coupler, Female BSP to Female
- RS PRO Brass Pipe Fitting 3/8 in BSP Female Compression Coupler, Female BSP 10 mm
- RS PRO Copper Compression Fitting 1 1/2 In BSP Female Threaded, Female BSP 38.1 mm to Female BSP 1.5 in