RS PRO Brass Compression Fitting Threaded Threaded Nut, Female BSP 1/4 in

Sous-total (1 paquet de 50 unités)*

45,85 €

(TVA exclue)

55,50 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 100 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
50 +0,917 €45,85 €

*Prix donné à titre indicatif

N° de stock RS:
230-5188
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Connection Type B

Threaded

Product Type

Brass Compression Fitting

Connection Type A

Threaded

Fitting Type

Nut

Connection Standard A

BSP

Connection Size A

1/4 in

Connection Gender A

Female

Connection Type C

Threaded

Maximum Operating Temperature

300°C

Standards/Approvals

RoHS, REACH

Pays d'origine :
IT

RS PRO Compression Nut Fittings


Brought to you from the trusted brand RS PRO a selection of high-quality compression nuts. These nuts are made from brass and are available in various size to suit your application. Our brass fittings are compatible with water, oil and compressed air and are commonly used in LPG, Fluid Control, Fleer & Automotive and Hydraulic applications.

Why would you need compression nuts?


Compression nuts are connectors that create a tight union between compression fittings and piping to prevent leaks. Installation is quick and easy, and the job can be carried out by engineers and DIY enthusiasts.

Feature and Benefits


• Body: Brass

• Ensures optimum sealing of installation

• Threaded Connection: M8 to M18

• RoHS compliant

• REACH compliant

• Silicon free

RS PRO Compression Nut Variants – Available Separately


• M8 x 1 mm, RS stock no: 230-5186

• M10 x 1 mm, RS stock no: 230-5187

• M12 x 1 mm, RS stock no: 230-5188

• M16 x 1.5 mm, RS stock no: 230-5189

• M18 x 1.5 mm, RS stock no: 230-5190

Applications


• Plumbing

Liens connexes