RS PRO Brass Pipe Support Liners, 10 to 12 mm

Sous-total (1 paquet de 10 unités)*

8,34 €

(TVA exclue)

10,09 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 40 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
10 +0,834 €8,34 €

*Prix donné à titre indicatif

N° de stock RS:
230-5185
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

MDPE Pipe Fitting

Compatible Pipe Size

10 to 12 mm

Accessory Type

Pipe Support Liners

Material

Brass

Standards/Approvals

RoHS, REACH

Pays d'origine :
IT

RS PRO Copper Insert Liner


RS PRO is proud to introduce a range of copper insert liners used in MPDE pipe installation. The inserts are made from brass, are extremely robust, and are of the highest quality. Copper insert liners are Internal tube supports that ensure the pipe ends are complete round, vital accessories in the connection process.

Our brass liners are ideal for compression fittings and are compatible with water, oil. and compressed air. Common applications include pneumatic automation, automotive, plumbing, and compressed air circuits.

Feature and Benefits


• MDPE Internal tube support

• Brass fitting

• Ensures optimum sealing of installation

• RoHS compliant

• REACH compliant

• Silicon free

RS PRO Copper Insert Liner Variants – Compatible Pipe Size


2.7 → 4 mm, RS stock no: 230-5180

4 → 6 mm, RS stock no: 230-5181

6 → 8 mm, RS stock no: 230-5182

8 → 10 mm, RS stock no: 230-5184

10 → 12 mm, RS stock no: 230-5185

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too

Applications


• Plumbing

• Pump & Fittings

• Pneumatic

• Hydraulics

Liens connexes