RS PRO OA60 Series Axial Fan, 265V ac, 96 V ac, 19.1 cfm, 2.2 W, 0.33 A Max, IP68 60 mm, 60mm, 25 mm
- N° de stock RS:
- 230-3032
- Fabricant:
- RS PRO
Offre groupée disponible
Sous-total (1 unité)*
79,55 €
(TVA exclue)
96,26 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 - 9 | 79,55 € |
| 10 - 99 | 77,98 € |
| 100 + | 71,60 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 230-3032
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Axial Fan | |
| Supply Voltage | 265, 96V ac | |
| Power Consumption | 2.2W | |
| Maximum Current | 0.33A | |
| Air Flow | 19.1cfm | |
| Noise Level | 31dB | |
| Fan Speed | 3000rpm | |
| Direction of Curve | Forward | |
| External Depth | 25mm | |
| Terminal Type | Wire | |
| Bearing Type | Ball | |
| Fan Frame Size | 60 mm | |
| Fan Frame Type | Square | |
| Height | 60mm | |
| Depth | 25mm | |
| Width | 60mm | |
| Standards/Approvals | CE, RoHS, UL, TUV | |
| Series | OA60 | |
| IP Rating | IP68 | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Axial Fan | ||
Supply Voltage 265, 96V ac | ||
Power Consumption 2.2W | ||
Maximum Current 0.33A | ||
Air Flow 19.1cfm | ||
Noise Level 31dB | ||
Fan Speed 3000rpm | ||
Direction of Curve Forward | ||
External Depth 25mm | ||
Terminal Type Wire | ||
Bearing Type Ball | ||
Fan Frame Size 60 mm | ||
Fan Frame Type Square | ||
Height 60mm | ||
Depth 25mm | ||
Width 60mm | ||
Standards/Approvals CE, RoHS, UL, TUV | ||
Series OA60 | ||
IP Rating IP68 | ||
RS PRO Brushless EC, AC Axial Fan – OA60EC Series
The RS PRO range of axial fans keeps on improving. We are proud to introduce the latest addition to the OA60 series that incorporates an EC brushless motor with auto cut-off, restart, and electronic protection. These high-quality fans have lead wire connection, once installed offers the perfect cooling solution with reliability and quality.
Features and Benefits
Specification
What are axial fans used for?
Axial fans are used across all industries where the cooling of components or machinery is important. Fans work by drawing air across a surface to cool it or to push hot airway to cool it. This is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly.
Common uses of axial fans
Benefits of ball bearings
Ball bearings are generally the more popular choice with axial fans, due to their reputation for longevity and their ability to operate in higher temperatures. Another plus is they are not limited by mounting preferences. Theyre able to be mounted in any axis position, which is excellent for certain designs.
RS PRO Brushless EC, AC Axial Fan- Variants
Why would you choose RS PRO?
RS PRO offers a wide range of Axial fan products to suit your applications. Our range has been selected for its high quality and reliability. We understand quality is of great importance to any engineer and have ensured that all RS PRO Axial Fans are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when were confident of their exceptional quality.
Liens connexes
- RS PRO OA60 Series Axial Fan 96 V ac 2.2 W 60mm, 25 mm
- RS PRO OA80 Series Axial Fan 90 V ac 10 W 80mm, 38 mm
- RS PRO OA109 Series Axial Fan 90 V ac 5.2 W IP68 120 mm 38 mm
- Sunon 60mm
- Micronel 60mm
- ebm-papst AC 4400 FN Series Axial Fan 85 V ac 12 W 119 mm 25.4 mm
- ebm-papst AC 4300 Series Axial Fan 85 V ac 12 W 119mm, 64 mm
- ebm-papst AC 6200 N Series Axial Fan 85 V ac 14 W 52mm, 52 mm