RS PRO 32 W Square D LED Panel Light, White, 6000k, L 595 mm W 595mm

Sous-total (1 paquet de 5 unités)*

235,10 €

(TVA exclue)

284,45 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 180 unité(s) expédiée(s) à partir du 04 mai 2026
  • Plus 120 unité(s) expédiée(s) à partir du 04 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
5 +47,02 €235,10 €

*Prix donné à titre indicatif

N° de stock RS:
225-7020
Numéro d'article Distrelec:
303-91-556
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

LED Panel Light

Lamp Type

LED

Length

595mm

Width

595mm

Luminous Flux

3500lm

Housing Material

Polycarbonate

Depth

34mm

Lamp Shape

Square D

Colour Temperature

6000k

Colour

White

Luminous Efficacy

110Lm/W

Power

32W

Lifespan

50000h

Voltage

240V ac

Standards/Approvals

BS EN 60598

IP Rating

IP20

RS PRO LED Panel Lights


The RS PRO range of LED-backlit panels, a selection of high-quality LED ceiling light panels perfect for use in commercial buildings and environments. These energy-efficient LED panels are available in both 4000K and 6000K, offering both a cool and daylight lighting solution to suit your needs. The panels also feature a TP(B) fire-rated diffuser, ensuring the light is evenly distributed from the panel whilst preventing discoloration. This range of RS PRO LED panels are available in both 595 x 595 mm and 1195 x 595 mm sizes, offering the user flexibility with installations.

Features and Benefits


  • Available in both 4000K and 6000K colour temperatures offering cool and daylight lighting solutions

  • Ceiling lights available in various sizes

  • TP(B) fire rated for enhanced protection in case of a fire

  • Diffused panel ensuring light is evenly distributed

  • Energy efficient LED lights for prolonged life

  • Cost effective and energy efficient

  • Ideal for use in a wide range of environments

  • 220-240V AC supply voltage

  • 100 Lm/W Luminaire Efficiency

  • LED panel light variants


  • RS PRO Square LED Panel, 595 x 595 mm, 4000K, RS stock no: 225-7019

  • RS PRO Square LED Panel, 595 x 595 mm, 6000K, RS stock no: 225-7020

  • RS PRO Rectangular LED Panel, 1195 x 595 mm, 4000K, RS stock no: 225-7021

  • RS PRO Rectangular LED Panel, 1195 x 595 mm, 6000K, RS stock no: 225-7022

  • Compatible Accessories


  • 3hr Emergency Pack for 600 mm x 600mm panels RS stock no: 202-7263

  • Panel surface mount for 600 mm x 600mm panels RS stock no: 202-7264

  • Panel surface mounting kit for 1200 x 600mm RS stock no: 202-7267

  • LED panel wire suspension kit RS stock no: 202-7266

  • Applications


    LED (light-emitting diodes) ceiling light panels are used in a wide range of commercial environments such as offices and corridors and are available with various colour temperatures from cool to warm daylight. LED ceiling light panels are quick and easy to install and offer a cost-effective and energy-efficient lighting solutions in a wide range of applications. Commonly found in;

  • Offices

  • Corridors

  • Schools

  • Retail

  • Certifications


    IK02, IP20

    FAQs


    What is TP(B) fire rating?;TP(B) fire rating refers to the rate of fire spreading if the material combusts. TP(B) ensures that the material takes at least 12 minutes to completely engulf a 600 x 600 panel.

    Liens connexes