RS PRO 250 mm Impeller Blade, 34 ° Blade Angle
- N° de stock RS:
- 221-7684
- Fabricant:
- RS PRO
Offre groupée disponible
Sous-total (1 unité)*
10,70 €
(TVA exclue)
12,95 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 - 9 | 10,70 € |
| 10 - 24 | 10,58 € |
| 25 - 49 | 10,05 € |
| 50 - 99 | 9,61 € |
| 100 + | 8,03 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 221-7684
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Blade Diameter | 250mm | |
| Product Type | Impeller Blade | |
| Blade Depth | 45mm | |
| Blade Angle | 34° | |
| Direction of Air Flow | Toward Motor | |
| Blade Material | Aluminium | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Blade Diameter 250mm | ||
Product Type Impeller Blade | ||
Blade Depth 45mm | ||
Blade Angle 34° | ||
Direction of Air Flow Toward Motor | ||
Blade Material Aluminium | ||
Standards/Approvals RoHS | ||
RS PRO Impeller Blades
Introducing a range of Impeller blades from RS PRO. These fan blades are made from aluminium, have a blade gauge of 0.8 ±0.03 mm, and set screw on motor shaft connection. These impeller blades are designed for use with RS PRO AC fan motors, commonly used in motor drive & control applications, and are available with a choice in fan class and impeller dimensions.
Features and Benefits
RS PRO Impeller Blades Variants
Things to consider
RS PRO offers a wide selection of AC fan motors and brackets compatible with these axial blades. Browse our range using the improved filters to find your ideal solution.
Application
Liens connexes
- RS PRO 200 mm Impeller Blade, 34 ° Blade Angle
- RS PRO 250 mm Impeller Blade, 22 ° Blade Angle
- RS PRO 250 mm Impeller Blade, 28 ° Blade Angle
- RS PRO 230 mm Impeller Blade, 22 ° Blade Angle
- RS PRO 230 mm Impeller Blade, 28 ° Blade Angle
- RS PRO 200 mm Impeller Blade, 22 ° Blade Angle
- RS PRO 154 mm Impeller Blade, 22 ° Blade Angle
- RS PRO 200 mm Impeller Blade, 28 ° Blade Angle