APEM A01 Series Contact Block, 250V, 1 CO
- N° de stock RS:
- 219-5829
- Référence fabricant:
- A0151B
- Fabricant:
- APEM
Offre groupée disponible
Sous-total (1 unité)*
8,53 €
(TVA exclue)
10,32 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 - 14 | 8,53 € |
| 15 - 49 | 8,44 € |
| 50 - 99 | 6,48 € |
| 100 - 249 | 6,46 € |
| 250 + | 6,43 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 219-5829
- Référence fabricant:
- A0151B
- Fabricant:
- APEM
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
| Marque | APEM | |
| Block Type | Contact Block | |
| Product Type | Push Button Contact Block | |
| Voltage | 250V | |
| Series | A01 | |
| Contact Configuration | 1 CO | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | A01 | |
| Width | 65mm | |
| Height | 57mm | |
| Length | 65mm | |
| Sélectionner tout | ||
|---|---|---|
Marque APEM | ||
Block Type Contact Block | ||
Product Type Push Button Contact Block | ||
Voltage 250V | ||
Series A01 | ||
Contact Configuration 1 CO | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals A01 | ||
Width 65mm | ||
Height 57mm | ||
Length 65mm | ||
A01 & A02 Series Switch Blocks
Apem A01 and A02 series switch blocks are part of the modular series. This allows them to be used with many different types of Apem switch operators. Available are rotary lever, Key switches and push buttons. The Apem modular series allows great flexibility for the designer to get the switch they need.
A01 series switch blocks have 2.8mm solder/quick connect terminals
A02 series switch blocks have M3 screw terminals
Approvals
BEAB; VDE; UL; CSA