EAO 3 Piece Push Button Tool Kit

Offre groupée disponible

Sous-total (1 unité)*

27,30 €

(TVA exclue)

33,03 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard

Unité
Prix par unité
1 - 1427,30 €
15 - 4925,40 €
50 - 9923,85 €
100 - 24923,48 €
250 +23,11 €

*Prix donné à titre indicatif

N° de stock RS:
219-5481
Référence fabricant:
61-9711.0 ,61-9730.0 ,01-907
Fabricant:
EAO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

EAO

Kit Contents

Push Button

Product Type

Push Button Tool Kit

Number of Pieces

3

Standards/Approvals

No

EAO Push Button Tool Kit, For Use With 61 Series, 3 Pieces - 61-9711.0, 61-9730.0, 01-907


Need to replace push button parts in your system? This tool kit from EAO is a one-stop shop that'll ensure you have all the gear you need at the ready. Thanks to the set's included dismantling tool, it's a breeze to take apart your switching elements for quick access to its internal components. The kit's lens remover tool pulls the covers off your flush-mount switches for simple disassembly. Don't worry about carrying the set around, as each tool is small enough to fit in a pocket.

• Includes a tightening tool for fixing nuts, making it easy to adjust components during mounting

• Tool bodies are made from hard-wearing metal and plastic for durability

Applications


• Elevator systems

• Warehouses

• Automotive industry

What kinds of push buttons can I use this tool set with?


This kit is made for push button switches in the 61 series that have a 16mm diameter, so it's widely compatible with common control panel components.

How can I identify the tools in this kit?


Each tool in this set is marked with its MPN for ease of identification.

EAO Tool Kit, Series 61


The kit is comprised of a lens removal tool for flush mount pushbuttons and indicators, a dismantling tool for switching elements and a mounting tool for tightening (or loosening) fixing nuts.

Liens connexes