3M Speedglas 9100 Flip Up Welding Helmet Adjustable Headband
- N° de stock RS:
- 218-0760
- Référence fabricant:
- 7100011652
- Fabricant:
- 3M
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 218-0760
- Référence fabricant:
- 7100011652
- Fabricant:
- 3M
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
| Marque | 3M | |
| Sub Type | Welding Helmet | |
| Product Type | Welding Helmet | |
| Series | Speedglas 9100 | |
| Auto Darkening Lens | No | |
| Flip Up | Yes | |
| Colour | Black | |
| Adjustable Headband | Yes | |
| Viewing Height | 107mm | |
| Material | Polyphthalamide | |
| Viewing Width | 107mm | |
| Standards/Approvals | EN175:B, EN379, EN166:BT | |
| Sélectionner tout | ||
|---|---|---|
Marque 3M | ||
Sub Type Welding Helmet | ||
Product Type Welding Helmet | ||
Series Speedglas 9100 | ||
Auto Darkening Lens No | ||
Flip Up Yes | ||
Colour Black | ||
Adjustable Headband Yes | ||
Viewing Height 107mm | ||
Material Polyphthalamide | ||
Viewing Width 107mm | ||
Standards/Approvals EN175:B, EN379, EN166:BT | ||
Statut RoHS : Exempté
3M Speedglas 9100 Series Welding Helmet, PPA Helmet/Handshield Material, 9100 Series Welding Filters - 7100011652
This welding helmet is tailored for professionals requiring enhanced head protection during welding tasks. Constructed from robust PPA material, it provides durability in challenging environments. The adjustable headband ensures a comfortable fit, making it suitable for extended use across various industrial applications.
Features & Benefits
• Durable PPA material for optimal strength
• Large viewing area for improved visibility
• Compatibility with 9100 Series filters
• Shade 3 in light state, suitable for grinding
• Lightweight design for comfort during prolonged wear
Applications
• Suitable for TIG and MIG welding processes
• Effective for precision grinding tasks
• Ideal for professionals in manufacturing and fabrication
• Useful for inspecting completed welds on-site
What are the maintenance requirements for this welding headgear?
Regularly check for any wear or damage and clean the lens with a suitable solution to maintain visibility.
What safety standards does it comply with?
It meets EN175:B and EN379 standards, ensuring adequate protection during welding activities.
What should I do if the filter seems to malfunction?
If the filter does not activate, check the battery and ensure it is properly installed; if issues persist, consider replacing the filter.
Why choose 3M?
3M are renowned for providing excellent tools and safety equipment for welding applications. Combined with RS fantastic customer service, 3M provides a comprehensive range of welding equipment to suit a variety of industries. For safe and reliable welding equipment, 3M are a name you can trust.
Liens connexes
- 3M Speedglas 9100 MP Flip Up Welding Helmet Adjustable Headband
- 3M Speedglas 9100 FX Air Flip-Up Welding Helmet, Adjustable Headband
- 3M Speedglas 9100 MP-Lite Flip Up Welding Helmet Adjustable Headband
- 3M Speedglas 9100 Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M Speedglas 9100 Flip Up Welding Helmet, 5 to 13 Adjustable Headband
- 3M Speedglas 9100 FX Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M Speedglas 9100 MP Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M Speedglas 9100 FX Welding Helmet Adjustable Headband