RS PRO AT4160 Brown Advance Tapes AT4160 Double Coated Tissue Tape Masking Tape 12mm x 33 m
- N° de stock RS:
- 212-1689
- Fabricant:
- RS PRO
Offre groupée disponible
Sous-total (1 unité)*
65,26 €
(TVA exclue)
78,96 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 17 unité(s) prête(s) à être expédiée(s)
- Plus 198 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 14 | 65,26 € |
| 15 - 39 | 62,65 € |
| 40 + | 60,06 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 212-1689
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Masking Tape | |
| Backing Material | Polyimide Film | |
| Adhesive Material | Silicone | |
| Width | 12mm | |
| Length | 33m | |
| Model Number | AT4160 | |
| Thickness | 12mm | |
| Trade Name | Advance Tapes AT4160 Double Coated Tissue Tape | |
| Colour | Brown | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Masking Tape | ||
Backing Material Polyimide Film | ||
Adhesive Material Silicone | ||
Width 12mm | ||
Length 33m | ||
Model Number AT4160 | ||
Thickness 12mm | ||
Trade Name Advance Tapes AT4160 Double Coated Tissue Tape | ||
Colour Brown | ||
Standards/Approvals No | ||
- Pays d'origine :
- IE
RS PRO Polyimide Electrical Tape
This RS PRO Polyimide electrical tape is film coated with a high-quality pressure-sensitive silicone adhesive. It provides excellent solvent, temperature and radiation resistance and has outstanding mechanical and electrical properties.
A polyimide film electrical tape works to great effect in any high or low-temperature applications especially in PCB applications. It is commonly used to mask areas such as the gold fingers on a circuit board for protection during wave soldering.
RS PRO polyimide electrical tape is available in different sizes; width: 12 mm x length: 33 m, width: 19 mm x length:33 m and width: 25 mm x length: 33 m.
Also know as;
• Kapton tape
• Polyimide tape
• Amber Tape
Features and Benefits
• High-temperature resistance
• Flexible
• Excellent conformability to awkward shapes
• Abrasion resistant
• Ageing resistant
• Non-corrosive adhesive
The RS Pro Heat Class H Electric Tape is based on polyimide film coated with a high quality silicone adhesive. It provides excellent solvent, temperature and radiation resistance and outstanding mechanical and electrical properties.
Specification
High temperature resistance
Flexible
Excellent conformability to awkward shapes
Abrasion resistant
Ageing resistant
Non-corrosive adhesive
RS PRO Polyimide Electrical Tape Options
• 12 mm x 33 m; RS stock no: 212-1689
• 19 mm x 33 m; RS stock no: 212-1690
• 25 mm x 33 m; RS stock no: 212-1691
FAQs
What is Polyimide?
Polyimide is made from a synthetic resin where various polymer units are linked via Imide groups. Polyimide stems from the word Polymer. A polymer is a substance of very large molecules/macromolecules, made of units submerged together.
Why would I use Polyimide Film Electrical Tape?
Polyimide tape is a high-temperature film tape often used in electronic circuit board production, insulation during wave soldering, and electronic applications.
What are speciality tapes?
There is a range of speciality masking tapes suitable for more specific applications. These tapes usually boast qualities that enable them to work in more extreme environments. Heat resistant foil masking tapes can be suitable for use in hot zones as well as being used in conjunction with a flame. Higher-strength tape is used for stronger, thicker backing material that can be subjected to abrasives such as sandblasting.
Liens connexes
- RS PRO AT4160 Brown Advance Tapes AT4160 Double Coated Tissue Tape Masking Tape 19 mm x 33 m
- RS PRO AT4160 Brown Advance Tapes AT4160 Double Coated Tissue Tape Masking Tape 25 mm x 33 m
- Advance Tapes Translucent AT30 Masking Tape 50 mm x 33 m
- Advance Tapes Black AT44 Masking Tape 50 mm x 33 m
- Advance Tapes Yellow AT66 Masking Tape 50 mm x 33 m
- Advance Tapes White AT6102 Masking Tape 50 mm x 33 m
- Advance Tapes Transparent AT6103 Masking Tape 50 mm x 33 m
- Advance Tapes AT6000 Orange AT6000 Masking Tape 50 mm x 33 m