RS PRO Green Male Banana Connector, Solder Termination, 50V, 8A, Nickel Plating

Offre groupée disponible

Sous-total (1 paquet de 5 unités)*

19,19 €

(TVA exclue)

23,22 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 5 unité(s) prête(s) à être expédiée(s)
  • Plus 80 unité(s) expédiée(s) à partir du 08 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
le paquet*
5 - 453,838 €19,19 €
50 - 1203,76 €18,80 €
125 - 2453,608 €18,04 €
250 - 4953,418 €17,09 €
500 +3,07 €15,35 €

*Prix donné à titre indicatif

N° de stock RS:
212-1213
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Colour

Green

Product Type

Banana Connector

Gender

Male

Termination Method

Solder

Current

8A

Voltage

50V

Contact Plating

Nickel

Spring Contact

Yes

Length

26.5mm

Connector Type

Banana Jack

Contact Material

Brass

Insulation Material

Polyethylene

Standards/Approvals

RoHS

RS PRO 2 mm Miniature Banana Plug - Male


Looking to make your own test leads, then RS PRO has the perfect addition in the 2 mm banana plug. This gold plated plug is the ideal solution for making test leads to your specification. Upon inspection, the plug connector offers high-grade plastic insulation with a centre contact made from gold-plated brass and soldering termination method. It accepts test lead cables with a 2 mm diameter and is suitable for any 2 mm insulated or non-insulated socket.;Colours available include:

2121212- Blue

2121211 - Black

2121213 - Green

2121214 - Red

2121217 - Yellow

Features and Benefits


  • 2 mm male banana plug

  • Gold plated contact

  • Keeps your cables and equipment safe

  • Voltage rating: 30V AC to 60V DC

  • Current rating: 8A

  • PE plastic insulation material to ensure a strong and durable plug

  • Applications


    There are many variations of banana plug connectors so it’s important to have a variety of cable leads of various lengths especially if you frequently use multimeters, voltage meters, or oscilloscopes. The most cost-effective way is to make your own, that way you can set up your workstation or benchtop to be more productive. Banana Plugs are most often used to terminate patch cords for test equipment, speakers and loudspeakers, amplifiers, headphone jacks, audio leads and many other test and installation applications such as

    Electrical and Electronic servicing

    Automotive

    Maintenance

    How do you make a banana plug test lead?


    Terminating the plug connector is very straight forward, the centre contact has an aperture for the cable wire to be soldered. Once soldered assemble all the plug elements back together now your test lead is ready for use.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes