3M 1.2 mm Air Tool Accessory Atomizing Head, For Use With Spray Gun, 5 Piece
- N° de stock RS:
- 210-9083
- Référence fabricant:
- 26712
- Fabricant:
- 3M
Sous-total (1 paquet de 5 unités)*
65,08 €
(TVA exclue)
78,75 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 15 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 + | 13,016 € | 65,08 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 210-9083
- Référence fabricant:
- 26712
- Fabricant:
- 3M
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
| Marque | 3M | |
| Sub Type | Atomizing Head | |
| Product Type | Air Tool Accessory | |
| For Use With | Spray Gun | |
| Size | 1.2 mm | |
| Number of Pieces | 5 | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque 3M | ||
Sub Type Atomizing Head | ||
Product Type Air Tool Accessory | ||
For Use With Spray Gun | ||
Size 1.2 mm | ||
Number of Pieces 5 | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- US
3M 26712 HVLP Atomizing Head, blue, 1.2mm
3M™ Performance Gravity HVLP Atomizing Heads are available in 1.2, 1.3, 1.4, 1.6, 1.8, and 2.0 for spraying a wide range of industrial and automotive coatings, including high-viscosity coatings, sprayable fillers, high-build primers, primer surfacers, sealers, single-stage top coats, solvent-based paints, waterborne paints and clearcoats.
The replaceable nozzles are used exclusively with the gravity-fed 3M™ PPS™ Series 2.0 Spray Cup System (210-9098), which helps to reduce material waste, mess and contamination compared to traditional metal paint cups. Forget about tearing down spray guns and soaking in solvent. Our complete, integrated spray system is your path to smarter cleanup.
The atomizing heads attach to the 3M™ Performance Spray Gun needle and are tightly secured to the spray gun with a specially-designed locking collar. No additional tools required for changeouts. Simply remove the nozzle from the spray gun, and either appropriately clean the fluid tip or replace it to keep your spray gun performing like new.
Features and Benefits
• Quick-change nozzles for spraying a wide range of industrial and automotive coatings
• Like-new spray performance with each new atomizing head
• Use exclusively with the 3M™ Performance Spray Gun and 3M™ PPS™ Series 2.0 Spray Cup System
• Exceptional pattern control, atomization and transfer efficiency
Other sizes available:
• 210-9083 is a blue Performance Gravity HVLP Atomizing Head, 1.2 mm diameter
• 210-9084 is a green Performance Gravity HVLP Atomizing Head, 1.3 mm diameter
• 210-9085 is a orange Performance Gravity HVLP Atomizing Head, 1.4 mm diameter
• 210-9087 is a purple Performance Gravity HVLP Atomizing Head, 1.6 mm diameter
• 210-9088 is a clear Performance Gravity HVLP Atomizing Head, 1.8 mm diameter
• 210-9089 is a red Performance Gravity HVLP Atomizing Head, 2 mm diameter
• 210-9090 is a yellow Performance Pressure HVLP Atomizing Head, 1.1 mm diameter
• 210-9091 is a orange Performance Pressure HVLP Atomizing Head, 1.4 mm diameter
• 210-9093 is a transparent Performance Pressure HVLP Atomizing Head, 1.8 mm diameter
Liens connexes
- 3M 1.4 mm Air Tool Accessory Atomizing Head 1 Piece
- 3M 1.6 mm Air Tool Accessory Atomizing Head 5 Piece
- 3M 1.3 mm Air Tool Accessory Atomizing Head 5 Piece
- 3M 1.8 mm Air Tool Accessory Atomizing Head 5 Piece
- 3M 1.8 mm Air Tool Accessory Atomizing Head 1 Piece
- 3M 1.2 mm Air Tool Accessory, For Use With Performance Spray Gun
- 3M Performance 1.1 mm Atomizing Head, For Use With 3M Performance Spray Gun
- 3M Air Tool Accessory 4 Piece