Global Laser 16 ° fan angle Line shape Plano Convex Cylindrical Laser Lens, Exit aperture 5.5 mm
- N° de stock RS:
- 210-7332
- Référence fabricant:
- 1125-500-000
- Fabricant:
- Global Laser
Sous-total (1 unité)*
45,23 €
(TVA exclue)
54,73 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 08 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 45,23 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 210-7332
- Référence fabricant:
- 1125-500-000
- Fabricant:
- Global Laser
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
| Marque | Global Laser | |
| Product Type | Laser Lens | |
| Beam Emission Shape | Line | |
| Lens Type | Plano Convex Cylindrical | |
| Fan Angle | 16° | |
| Exit Aperture Size | 5.5mm | |
| Standards/Approvals | ISO 9001 | |
| Series | M9 | |
| Sélectionner tout | ||
|---|---|---|
Marque Global Laser | ||
Product Type Laser Lens | ||
Beam Emission Shape Line | ||
Lens Type Plano Convex Cylindrical | ||
Fan Angle 16° | ||
Exit Aperture Size 5.5mm | ||
Standards/Approvals ISO 9001 | ||
Series M9 | ||
The Global Laser 16° line lens is designed to be a simple interchangeable optic that can be screwed on and off the front of any of our M9 threaded laser modules with a suitable collimator. Its exit aperture is 5.5mm and the cross lens consists of a moulded acrylic multi rod lens element fitted within an 11mm diameter lens holder.
Used acrylic lens material
No A/R coated
Liens connexes
- Global Laser 8 ° fan angle Line shape Plano Convex Cylindrical Laser Lens, Exit aperture 5.5 mm
- Global Laser 60 ° fan angle Line shape Plano Convex Cylindrical Laser Lens, Exit aperture 5.5 mm
- Global Laser 16 ° fan angle Line shape Plano Convex Cylindrical Laser Lens, Exit aperture 5.5 mm
- Global Laser Dot shape Laser Lens, Exit aperture 6.5 mm
- Global Laser Dot shape Laser Lens, Exit aperture 3.5 mm
- Global Laser Dot shape Laser Lens, Exit aperture 2 mm
- Global Laser Dot shape Laser Lens, Exit aperture 5 mm
- Global Laser Dot shape Laser Lens, Exit aperture 1 mm