RS PRO PAS6 Series Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, White LED, IP67, 36 V dc 250 V ac
- N° de stock RS:
- 209-9083
- Fabricant:
- RS PRO
Offre groupée disponible
Sous-total (1 unité)*
5,78 €
(TVA exclue)
6,99 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 26 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 49 | 5,78 € |
| 50 - 99 | 5,67 € |
| 100 - 249 | 5,40 € |
| 250 - 499 | 4,95 € |
| 500 + | 4,80 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 209-9083
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Actuator Colour | White | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Series | PAS6 | |
| Panel Cutout Size | 13.6 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Actuator Style | Flat | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -35°C | |
| Contact DC Voltage | 36V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPST | |
| Standards/Approvals | RS | |
| Switch Contact Current | 125mA | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Actuator Colour White | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Series PAS6 | ||
Panel Cutout Size 13.6 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
LED Colour White | ||
IP Rating IP67 | ||
Actuator Style Flat | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -35°C | ||
Contact DC Voltage 36V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPST | ||
Standards/Approvals RS | ||
Switch Contact Current 125mA | ||
RS PRO SPST, Sub-Miniature Push Button Switch
RS PRO are proud to introduce a series of low-cost, Off-(MOM), sealed, SPST pushbutton switches. They are designed for panel mounting applications, offer exception performance and have a slick appearance. They are sub-miniature push-button switches with a momentary switch operation, 1-pole on-off switch, an excellent mechanism for machine control or a process activation. The caps are available in multiple colours, made from high-quality Polyamide 6/6 with gold over silver-plated contact.
What is SPST?
• SPST means single-pole, single throw. The switch controls one circuit with one On position.
Features and Benefits
• Button Type: Square / Flat cap
• Non-Illuminated
• Material: Polyamide 6/6
• Various colour buttons available
• Thread: M12 x 0.75
• Push Switch Operation: Off-(MOM)
Specifications
• Series: PAS6D1M1
• Operating force: 2N - 5N
• Contact bounce: 10 ms
• Mechanical life: 1000000 cycles
• Soldering: 350°C maximum for 5 seconds
• Operating temperature: -30 °C to 85 °C
• Voltage rating: 50V dc / 250V ac
• IP67
Hardware
• Retaining nut & O Ring
RS PRO SPST, Sub-Miniature Push Button Switch Options
• White Actuator; RS stock no: 209-9083
• Black Actuator; RS stock no: 209-9085
• Red Actuator; RS stock no: 209-9087
• Orange Actuator; RS stock no: 209-9089
• Yellow Actuator; RS stock no: 209-9091
• Green Actuator; RS stock no: 209-9093
• Blue Actuator; RS stock no: 209-9097
Applications
Typical applications for this sub-miniature push button switch would be;
• Test Equipment
• Telecommunications
• Networking
• Handheld Appliances
Guides
Visit our complete guide to push button switches to find your ideal solutions.
Why would you choose RS PRO for Push Button Switches?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
UL, ROHS and Lead-Free compliance
Liens connexes
- RS PRO PAS6 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 250
- RS PRO PAS6 Series Push Button Switch Panel SPST IP67, 36 V dc 250 V ac
- RS PRO PAS6 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 250 V
- RS PRO PAS6 Series Push Button Switch Panel SPST IP67, 36 V dc 250 V ac
- RS PRO PAS6 Series Push Button Switch Panel SPST IP67, 36 V dc 250 V ac
- RS PRO PAS6 Series Push Button Switch Panel SPST IP67, 36 V dc 250 V ac
- RS PRO PAS6 Series Push Button Switch Panel SPST IP67, 36 V dc 250 V ac
- RS PRO PAS6 Series Push Button Switch Panel SPST IP67, 36 V dc 250 V ac