RS PRO RS PRO Series Blue Hook Up Wire, 28 AWG, 1, 50 m, Ethylene Tetrafluoroethylene

Sous-total (1 bobine de 50 mètres)*

19,29 €

(TVA exclue)

23,34 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 58 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s)
la bobine
le mètre*
1 +19,29 €0,386 €

*Prix donné à titre indicatif

N° de stock RS:
207-7139
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Hook Up Wire

Jacket Colour

Blue

American Wire Gauge

28AWG

Core Strands

1

Cable Length

50m

Voltage

300V

Maximum Operating Temperature

160°C

Conductor Material

Silver Plated Copper

Standards/Approvals

No

Sub Type

Equipment Wire

Jacket Material

Ethylene Tetrafluoroethylene

Cable Type

Single Core

Fire Behaviour

Flame Retardant

Series

RS PRO

RS PRO ETFE Equipment Wire – 28 AWG


The RS PRO range of ETFE insulated wire keeps on improving. We are pleased to offer a selection of 28 AWG equipment wire that is flexible, constructed from silver-plated copper wire, and insulated with ETFE. This high-quality single-core wire is the ideal solution for electronic wiring and solderless wrap connections and compatible high-temperature applications.

Benefits of a copper conductor


Copper is the go-to metal for nearly all cable wiring due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire.

Benefits of ETFE equipment wire


ETFE equipment wire is commonly used in extreme environments. They offer high temperature, low smoke, and flame-retardant properties and resistance to chemicals, oils, fuels, and water.

Features and Benefits


• Voltage rating 300 V;• Core Strands: 1/0.32 mm;• Silver-plated copper wire - 28 AWG (American Wire Gauge);• Cross Sectional Area: 0.08 mm²;• Insulation: ETFE;• Supplied on 50 m reel;• RoHS

Specification


• 28 AWG;• Conductor structure: 1/0.32mm;• Insulation dimension: 0.62±0.05mm;• Insulation tensile strength: ≧34.5 Mpa;• Insulation elongation: ≧100% ;• Rated Temperature: - 65 °C to +160 °C

RS PRO ETFE Equipment Wire Options – 28 AWG


• White; RS stock no: 207-7136;• Black; RS stock no: 207-7137;• Red; RS stock no: 207-7138;• Blue; RS stock no: 207-7139;• Green; RS stock no: 207-7140

Applications


ETFE Equipment Wire has a variety of application use such as;

• Industrial electrical installations;• Harsh environments;• Electronic equipment

Why would you choose RS PRO for equipment wire?


RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

Liens connexes