FLIR E54 24° Thermal Imaging Camera, 650 °C 320 x 240 Pixel Detector Resolution
- N° de stock RS:
- 206-7257
- Numéro d'article Distrelec:
- 302-00-923
- Référence fabricant:
- FLIR E54 24°
- Fabricant:
- FLIR
Sous-total (1 unité)*
5 099,00 €
(TVA exclue)
6 169,79 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 5 unité(s) prête(s) à être expédiée(s)
- Plus 1 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 5 099,00 € |
*Prix donné à titre indicatif
Options d'étalonnage
- Type d'étalonnage:
- RSCAL
- N° de stock RS
- 206-7319
la pièce
5 133,00 €
(TVA exclue)
6 210,93 €
(TVA incluse)
- N° de stock RS:
- 206-7257
- Numéro d'article Distrelec:
- 302-00-923
- Référence fabricant:
- FLIR E54 24°
- Fabricant:
- FLIR
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
| Marque | FLIR | |
| Maximum Temperature Measurement | 650°C | |
| Product Type | Thermal Imaging Camera | |
| Battery Type | Lithium-ion | |
| Detector Resolution | 320 x 240 Pixel | |
| Thermal Sensitivity | 40mK | |
| Focus Type | Manual | |
| Power Source | Battery | |
| Refresh Rate | 30Hz | |
| Battery Life | 2.5h | |
| Standards/Approvals | No | |
| Weight | 1.3kg | |
| Image Storage | MicroSD | |
| Accuracy | ±2.0 °C | |
| Length | 140mm | |
| Auto Capture on Camera | Yes | |
| Width | 201mm | |
| Voice Recorder | Yes | |
| Battery Level Indicator | Yes | |
| Hazardous Area Certification | No | |
| Radiometric Video on Camera | Yes | |
| Model Number | E54 24° | |
| Visual Camera | Yes | |
| Image Enhancement | Yes | |
| Sélectionner tout | ||
|---|---|---|
Marque FLIR | ||
Maximum Temperature Measurement 650°C | ||
Product Type Thermal Imaging Camera | ||
Battery Type Lithium-ion | ||
Detector Resolution 320 x 240 Pixel | ||
Thermal Sensitivity 40mK | ||
Focus Type Manual | ||
Power Source Battery | ||
Refresh Rate 30Hz | ||
Battery Life 2.5h | ||
Standards/Approvals No | ||
Weight 1.3kg | ||
Image Storage MicroSD | ||
Accuracy ±2.0 °C | ||
Length 140mm | ||
Auto Capture on Camera Yes | ||
Width 201mm | ||
Voice Recorder Yes | ||
Battery Level Indicator Yes | ||
Hazardous Area Certification No | ||
Radiometric Video on Camera Yes | ||
Model Number E54 24° | ||
Visual Camera Yes | ||
Image Enhancement Yes | ||
- Pays d'origine :
- EE
Flir E54 Advanced Thermal Imaging Camera (Exx Series)
The FLIR E54 is your entry into the Exx-Series of thermal imaging cameras, offering the resolution and sensitivity you need for basic condition monitoring, electrical/mechanical inspection, and building inspection. The 320 x 240-pixel thermal detector accurately measures temperatures up to 650°C (1202°F) and produces crisp, vibrant imagery that can be enhanced with patented FLIR MSX® technology for added detail and perspective.
Onboard FLIR Inspection Route feature runs pre-planned survey routes to help inspectors stay organised when surveying large or multiple locations. For a limited time, the purchase of an E54 camera includes a 3-month subscription to FLIR Thermal Studio Pro and FLIR Route Creator.;FLIR Exx-Series includes:
E54 – 206-7257
E76 – 206-7259
E86 – 206-7260
E96 – 206-7262
Features & Benefits
Why would you use the FLIR E54?
Unparalleled Thermal Resolution - The FLIR E54 boasts an exceptional thermal resolution that captures the finest details with unmatched clarity enabling you to detect and analyse anomalies with confidence.
Intelligent Imaging Technology - Equipped with FLIR's proprietary MSX® technology, the E54 merges thermal and visible spectrum images, delivering unprecedented clarity. This innovative feature overlays key details from the visible image onto the thermal one, providing a comprehensive and easily understandable representation of the inspection scene.
Advanced Measurement Capabilities - Precise temperature measurements are crucial in thermal inspections, and Its integrated spot meters and area measurement tools enable accurate temperature readings, allowing users to pinpoint anomalies and assess the severity of issues swiftly.
Rugged Design for Real-world Applications - Built to withstand the harshest environments, the FLIR E54 is designed with a rugged exterior that ensures durability in the field (3m drop test). Its ergonomic and intuitive interface guarantees ease of use.
Wireless Connectivity for Enhanced Efficiency - Streamline your workflow with the FLIR Tools Mobile app, enabling wireless connectivity to smartphones and tablets. Instantly share thermal images, generate reports on-the-go, and collaborate seamlessly with team members, enhancing overall productivity.
Wide Range of Applications - From electrical inspections and mechanical diagnostics to building analyses and research and development, the FLIR E54 is a versatile tool that adapts to diverse applications.
Compliance and Certification - The FLIR E54 meets industry standards and is certified for reliability and accuracy, ensuring that your inspections are not only efficient but also in compliance with regulatory requirements.
Exx-Series cameras come equipped with FLIR Inspection Route. This camera mode guides users along a defined route across multiple locations and organises images and data connected with each inspected asset. Users create a route in FLIR Thermal Studio Pro* with the Route Creator* plugin, then download it to the camera to streamline inspections and speed up post-processing and reporting. (*optional accessory software)
Software Options:
2441681 Thermal Studio Pro Perpetual
2441680 Thermal Studio Pro 1 year
2441684 Thermal Studio Standard Perpetual
2441682 Thermal Studio Standard 1 year
Liens connexes
- FLIR E54 24° Thermal Imaging Camera, 650 °C 320 x 240 Pixel Detector Resolution RSCAL
- FLIR E76 E54 E76 E86 E96 Bluetooth USB 2.0 Thermal Imaging Camera, 650 °C 320 x 240 Pixel Detector Resolution
- FLIR ETS320 FLIR ETS3xx USB Thermal Imaging Camera, 250 °C 320 x 240 Pixel Detector Resolution
- FLIR E76 24° Thermal Imaging Camera, 650 °C 320 x 240 Pixel Detector Resolution
- FLIR E76 24° Thermal Imaging Camera, 650 °C 320 x 240 Pixel Detector Resolution RSCAL
- FLIR E75 E75 Thermal Imaging Camera, 1500 °C 320 x 240 Pixel Detector Resolution
- FLIR E8 PRO E8 PROTM Pro WiFi Thermal Imaging Camera, 550 °C 320 x 240 Pixel Detector Resolution
- FLIR ETS320 FLIR ETS3xx USB Thermal Imaging Camera, 250 °C 320 x 240 Pixel Detector Resolution UKAS