RS PRO 500 V ac, 1 NC

Sous-total (1 unité)*

3,17 €

(TVA exclue)

3,84 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 711 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 117 unité(s) expédiée(s) à partir du 05 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +3,17 €

*Prix donné à titre indicatif

N° de stock RS:
205-2383
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Contact Block

Contact Configuration

1 NC

Terminal Type

Screw

Contact AC Voltage

500V ac

Standards/Approvals

RoHS, RS

RS PRO Auxiliary Contact Block


Introducing from RS PRO a range of auxiliary contact blocks. These contact blocks are used in conjunction with 22 mm push button heads with mounting collars.

Where would you use them?


Auxiliary contact blocks are commonly used as an activation device connected to pushbuttons, relays, and circuit breakers, once engaged these devices are active and the contact block allows current to flow and complete a circuit. Typical applications include motor control schemes, and industrial control.

Features and Benefits


  • Auxiliary Contact Block

  • Contact Configuration: SPST 1NC

  • Screw terminals: Cross slotted head

  • Contact Operation: Self-cleaning type, slow action, positive opening

  • Terminal reference: Conforming to CENELEC EN 50013

  • Short circuit protection: 10A 500V, Cartridge Fuse g1 or N Conforming to IEC 337-1

  • 500V Conforming to IEC 60947-1

  • Operating temperature: -25°C to +70°C (Working)

  • Mechanical Life: Push buttons and selector switches 1 million operations

  • Protection Degree: IP65

  • Dimensions


  • Length 30 mm

  • Width:13 mm

  • Height: 24 mm

  • RS PRO Auxiliary Contact Block Variants


  • NO, 10A, 500 V, Contact Block; RS stock no: 205-2382

  • NC, 10A, 500 V, Contact Block; RS stock no: 205-2383

  • Compatibility


    Compatible with RS PRO series; RCAS, RB2 push button heads and RAS mounting collar. Browse our range for your ideal solution.

    Applications


  • Industrial

  • Factories

  • Power Plants

  • Why would you choose RS PRO for Contact Blocks?


    RS PRO offers a wide range of contact blocks to suit your applications. Our range of auxiliary contact blocks has been selected for its high quality and compatibility with push button heads and collars. We understand quality is of great importance to any engineer and have ensured that all RS PRO contact blocks are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when we’re confident of their exceptional quality.

    Liens connexes