RS PRO Cable Sleeve Tool Sleeve Installation, For Use With KS, KL Series Spiral Wraps
- N° de stock RS:
- 204-4435
- Fabricant:
- RS PRO
Sous-total (1 unité)*
2,57 €
(TVA exclue)
3,11 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 85 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 45 unité(s) expédiée(s) à partir du 29 septembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 2,57 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 204-4435
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Tool Type | Sleeve Installation | |
| Product Type | Cable Sleeve Tool | |
| For Use With | KS, KL Series Spiral Wraps | |
| Standards/Approvals | RoHS | |
| Series | KT | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Tool Type Sleeve Installation | ||
Product Type Cable Sleeve Tool | ||
For Use With KS, KL Series Spiral Wraps | ||
Standards/Approvals RoHS | ||
Series KT | ||
RS Pro Spiral Wrapping Installation Tools
Introducing the KT series RS PRO split wrapping installation tools. The primary purpose of these devices is to assist with the installation of spiral or split wraps used in cable bundles or on electrical harnesses. They are made from polypropylene (PP), available in multiple sizes applicable to the cable wrap, and are an essential tool that makes installs quick and easy to complete.
How do they work?
The spiral wrap installation tools are used for opening the slits in spiral wraps, so you can feed your cable into the opened area. A simple slide and feed motion is so much easier than manually wrapping your cables.
Compatibility
KT series installation tools are commonly used with RS PRO KL series spiral wraps.
Options
KT15BK-1: RS stock no: 204-4433 / Installation tool for KL15BK spiral wrap
KT20BK-1: RS stock no: 204-4435/ Installation tool for KL20BK spiral wrap
KT25BK-1: RS stock no: 204-4436 / Installation tool for KL25BK spiral wrap
KT32BK-1: RS stock no: 204-4437 / Installation tool for KL32BK spiral wrap
KT8BK-1: RS stock no: 204-4438 / Installation tool for KL8BK spiral wrap
Applications
• Electronics & Electrical Installation
• Computer networks
• Construction
• Automotive
Why would you choose RS Pro Spiral Wrapping Installation Tools?
When it comes to wrapping your cable, we have the tools and accessories to ensure you get the job done. Look no further than RS PRO, our wide selection of spiral wraps and accessories are easy to browse with improved filters to help you find your ideal solution.
Liens connexes
- RS PRO Cable Sleeve Tool Sleeve Installation KS
- RS PRO Cable Sleeve Tool Sleeve Installation KL Series Spiral Wraps
- RS PRO Spiral Cable Wrap, 24 mm Polyethylene KS Series
- RS PRO Spiral Cable Wrap, 35 mm 35 mm Polypropylene KL Series
- RS PRO Spiral Cable Wrap 25 mm Cable Diameter Polyethylene KS Series
- RS PRO Spiral Cable Wrap 32 mm Cable Diameter Polyethylene KS Series
- RS PRO Spiral Cable Wrap 50 mm Cable Diameter Polyethylene KS Series
- RS PRO Spiral Cable Wrap, 16 mm 16 mm Cable Diameter Polypropylene KL Series