RS PRO VGA Female to VGA Female Adapter

Offre groupée disponible

Sous-total (1 unité)*

11,30 €

(TVA exclue)

13,67 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 4 unité(s) prête(s) à être expédiée(s)
  • Plus 70 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 - 911,30 €
10 - 4910,88 €
50 +9,97 €

*Prix donné à titre indicatif

N° de stock RS:
203-5557
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Connector A

VGA

Connector A Gender

Female

Connector B

VGA

Connector B Gender

Female

RS PRO 15 Pin VGA D-Sub Feedthrough Connector


Introducing VGA D-Sub feedthrough connectors from RS PRO, a selection of robust and high quality connectors ideal for use with 1U XLR-sized rack mounting panels. With HD 15 pin VGA D-sub sockets on the front and rear, custom I/O configurations can be achieved with simplicity. These 15 pin D-sub connectors also feature a compact 3 part design that is easy to assemble, allowing them to be mounted to a panel in a range of applications with ease whilst taking up minimal space.

Features and Benefits


  • 2 x 15 pin VGA D-sub sockets for HD I/O configurations

  • Perfect for use with 1U XLR-sized rack mounting panels

  • 3 part design for quick and easy installation

  • Durable and robust metal frame

  • Compact design taking up minimal space

Applications


VGA D-sub connectors are commonly used in I/O configurations that require compact yet high quality connections for VGA applications. Available in a variety of sizes and number of pins, VGA D-sub connectors can be used with a wide range of VGA devices such as:
  • Laptops

  • Computers

  • Televisions

  • Projectors

FAQs


What is the panel cut out size?


These connectors feature a 24 mm cut out panel size.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Liens connexes