RS PRO RS303112GM Series Panel Mount Male BNC, 75 Ω, Straight Body Solder

Offre groupée disponible

Sous-total (1 unité)*

11,71 €

(TVA exclue)

14,17 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 6 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 911,71 €
10 - 4911,25 €
50 +10,32 €

*Prix donné à titre indicatif

N° de stock RS:
203-5555
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Coaxial Connector

Coaxial Connector Type

BNC

Mount Type

Panel Mount

Impedance

75Ω

Orientation

Straight

Connector Gender

Male

Cable Type

Coaxial

Size

Standard

Bulkhead

No

Operating Frequency

12GHz

Minimum Operating Temperature

-35°C

Body Plating

Nickel

Polarity

Normal

Maximum Operating Temperature

70°C

Termination Type

Solder

Contact Gender

Male

Series

RS303112GM

Standards/Approvals

No

Contact Plating

Gold

RS PRO Straight Panel Mount BNC connector, 75 Ohm 12GHz


The RS PRO straight panel mount BNC connector is a high quality gold plated feedthrough connector perfect for use with BNC patch panel racks in a wide range of video and RF applications. The RS PRO straight BNC connector features CSK holes and can be panel mounted whilst offering 12GHz and 75 Ohm, making it ideal for various high quality applications including HD 4K broadcast systems. The metal body construction ensures a durable connector with gold plating to provide a high quality connection.

Features and Benefits


  • 75Ω wave impedance to accommodate HD and 4k broadcast systems

  • 12GHz frequency

  • Gold plating offering a high quality connection

  • Durable metal body construction

  • Ideal for straight panel mounting

  • Applications


    BNC panel mount coaxial connectors allow coaxial cables to be installed with ease in a range of video and RF broadcasting applications, offering a reliable and high quality connection. Feedthrough BNC connectors are commonly available with either 50 Ohm or 75 Ohm and can be panel mounted to BNC patch panel racks for industrial applications.

    FAQs


    What options are available?


    RS Stock No. 2035555 – RS PRO Straight Panel Mount BNC connector, 75 Ohm 12GHz (Nickel)

    RS Stock No. 2035556 – RS PRO Straight Panel Mount BNC connector, 75 Ohm 12GHz (Black)

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes