Kimberly Clark Soap Dispenser 1 L
- N° de stock RS:
- 202-7479
- Référence fabricant:
- 8973
- Fabricant:
- Kimberly Clark
Sous-total (1 unité)*
227,33 €
(TVA exclue)
275,07 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 4 unité(s) expédiée(s) à partir du 11 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 227,33 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 202-7479
- Référence fabricant:
- 8973
- Fabricant:
- Kimberly Clark
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
| Marque | Kimberly Clark | |
| Automatic/Manual | Manual | |
| Product Type | Soap Dispenser | |
| Colour | Grey | |
| Wall Mount | Yes | |
| Anti-Bacterial | Yes | |
| Trade Name | Kimberly-Clark Professional™ Hand Wash Cream Dispenser (8973) | |
| Series | Kimberly-Clark Professional™ | |
| Material | Steel | |
| Length | 23.1mm | |
| Width | 107mm | |
| Height | 11.5mm | |
| Dispenser Size | 1L | |
| Standards/Approvals | EAC | |
| Sélectionner tout | ||
|---|---|---|
Marque Kimberly Clark | ||
Automatic/Manual Manual | ||
Product Type Soap Dispenser | ||
Colour Grey | ||
Wall Mount Yes | ||
Anti-Bacterial Yes | ||
Trade Name Kimberly-Clark Professional™ Hand Wash Cream Dispenser (8973) | ||
Series Kimberly-Clark Professional™ | ||
Material Steel | ||
Length 23.1mm | ||
Width 107mm | ||
Height 11.5mm | ||
Dispenser Size 1L | ||
Standards/Approvals EAC | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
Kimberly-Clark Professional, 8973, Hand Cleanser Dispenser, 1 Ltr, Stainless Steel, 1 x 1 Dispenser
High-image, paired with exceptional performance, choose Kimberly-Clark Professional Dispensers. Part of a coordinated premium washroom range, designed to work in perfect harmony with Kleenex and Scott Skincare products. The Kimberly-Clark Professional Hand Cleanser Dispenser provides a stylish and premium stainless steel finish. An ideal washroom solution where luxury and quality is paramount. Easy loading, quick-fill soap dispenser in a sleek and contemporary design makes it the perfect addition to any washroom environment. Dispenser size 23.1cm (L) x 10.7cm (W) x 11.5cm (D). Compatible with, recommended: 6385, 6386, 6387, 6342, 6348, 6340, 6331. Also compatible with: 6330, 6332, 6333, 6336, 6373, 6377, 6382. 1 x Kimberly-Clark Professional Hand Cleanser Dispenser - Stainless Steel, 1 Ltr
Features and Benefits;
1 x Kimberly-Clark Professional Hand Cleanser Dispenser - Stainless Steel, 1 Ltr
Provides a stylish and premium stainless steel finish. An ideal washroom solution where luxury and quality is paramount.
Easy loading, quick-fill soap dispenser in a sleek and contemporary design makes it the perfect product for any washroom environment.
Promotes hygiene and helps to manage costs through controlled dispensing.
Compatible with, recommended: 6385, 6386, 6387, 6342, 6348, 6340, 6331. Also compatible with: 6330, 6332, 6333, 6336, 6373, 6377, 6382.
Compatible with;
Scott® Essential™ Foam Everyday Use Hand Cleanser 6340 - Scented Foaming Hand Wash - 6 x 1 Litre Pink Hand Wash Refills (6 Litre total); RS stock no: 1612537
Scott® Control™ Foam Frequent Use Hand Cleanser 6342 - Unscented Foaming Hand Soap - 6 x 1 Litre Clear Hand Wash Refills (6 Litre total); RS stock no: 1612538
Kleenex® Everyday Use Hand Cleanser 6331 - Pink Hand Wash - 6 x 1 Litre Hand Wash Refills (6 Litre total); RS stock no: 1612539
Scott® Control™ Foam Antibacterial Hand Cleanser 6348 - Unscented Foaming Hand Wash - 6 x 1 Litre Clear Hand Wash Refills (6 Litre total)
Liens connexes
- Kimberly Clark Dispenser
- Kimberly Clark Hand Sanitiser Dispenser 1 L for Aquarius
- Kimberly Clark Wall Mounted Soap Dispenser 1.2 L
- Kimberly Clark Paper Towel Dispensers
- Kimberly Clark Toilet Roll Dispensers
- Kimberly Clark
- Kimberly Clark Wipe Dispenser Blue, Wall Mounting
- Disposable Coveralls Kimberly Clark