RS PRO Electric Soldering Iron, 230V, 150 W
- N° de stock RS:
- 202-4550
- Fabricant:
- RS PRO
Sous-total (1 unité)*
47,35 €
(TVA exclue)
57,29 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 04 mai 2026
- Plus 139 unité(s) expédiée(s) à partir du 04 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 47,35 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 202-4550
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Soldering Iron | |
| Power Type | Electric | |
| Sub Type | Soldering Iron | |
| Power Rating | 150W | |
| Input Voltage | 230V | |
| Plug Type | Type F | |
| Tip Series | T2150 | |
| Soldering Tip Temperature | 480°C | |
| Standards/Approvals | ESD Safe | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Soldering Iron | ||
Power Type Electric | ||
Sub Type Soldering Iron | ||
Power Rating 150W | ||
Input Voltage 230V | ||
Plug Type Type F | ||
Tip Series T2150 | ||
Soldering Tip Temperature 480°C | ||
Standards/Approvals ESD Safe | ||
RS PRO 150W Digital Soldering Iron
From our trusted and reliable own brand RS PRO, this compact digital soldering iron is perfect for simple yet reliable soldering and rework. The soldering iron offers 150W of power allowing the iron to reach maximum temperature of 480°C quickly and efficiently. This soldering iron features a sleek and stylish all in one design, with temperature adjustment achieved via buttons on the handle. The RS PRO digital soldering iron also features 5 pre-set temperatures with lights, providing quick and easy visualisation of temperature selection and settings. With additional built in PID system, automatic sleep function and ability to save commonly used temperatures this compact soldering iron is an excellent addition to any workbench whether you are a DIY enthusiast or professional tradesperson.
Features and Benefits
Application
Soldering irons are the ideal soldering tool for heating and reworking solder or components via a heated tip. Soldering irons are powered in a variety of ways including electric, gas and battery each having a range of benefits. Electric powered soldering irons are a common choice, ensuring a consistent temperature and often feature replaceable tips. Soldering irons are commonly used in areas such as:
Why RS PRO?
RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Liens connexes
- RS PRO Electric Soldering Iron
- RS PRO 3.2 mm Chisel Soldering Iron Tip for use with RS PRO Digital Soldering Irons
- RS PRO 0.2 mm Straight Conical Soldering Iron Tip for use with RS PRO Soldering Irons
- RS PRO 0.2 mm Bent Conical Soldering Iron Tip for use with RS PRO Soldering Irons & Stations
- RS PRO 0.5 mm Straight Conical Soldering Iron Tip for use with RS PRO Soldering Irons & Stations
- RS PRO 4 mm Straight Hoof Soldering Iron Tip for use with RS PRO Soldering Irons & Stations
- RS PRO 1.6 mm Straight Knife Soldering Iron Tip for use with RS PRO Soldering Irons & Stations
- RS PRO 1 mm Straight Hoof Soldering Iron Tip for use with RS PRO Soldering Irons & Stations