RS PRO Electric Soldering Iron, 230 V, 80 W

Sous-total (1 unité)*

45,46 €

(TVA exclue)

55,01 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 183 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 17 unité(s) expédiée(s) à partir du 28 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +45,46 €

*Prix donné à titre indicatif

N° de stock RS:
202-4536
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Soldering Iron

Power Type

Electric

Sub Type

Soldering Iron

Power Rating

80W

Plug Type

Type F - Schuko with UK Convertor

Tip Series

T2080

Soldering Tip Temperature

480°C

Standards/Approvals

No

Pays d'origine :
CN

RS PRO 80W Digital Soldering Iron


From our trusted and reliable own brand RS PRO, this compact digital soldering iron is perfect for simple yet reliable soldering and rework. The soldering iron offers 80W of power allowing the iron to reach maximum temperature of 480°C quickly and efficiently. This soldering iron features a sleek and stylish all in one design, with temperature adjustment achieved via buttons on the handle. The RS PRO digital soldering iron also features an LCD display screen, providing quick and easy visualisation of temperature and settings. With additional built in PID system, automatic sleep function and ability to save commonly used temperatures this compact soldering iron is an excellent addition to any workbench whether you are a DIY enthusiast or professional tradesperson.

Features and Benefits


  • Compact and all in one design

  • Adjustable temperature buttons on the handle to quickly adjust temperature

  • Quickly reaches temperatures up to 480°C

  • LCD display for quick and easy visualisation of settings

  • Built in PID system

  • Automatic sleep and shut down functions to preserve energy

  • Save commonly used temperatures

  • ESD safe

  • Application


    Soldering irons are the ideal soldering tool for heating and reworking solder or components via a heated tip. Soldering irons are powered in a variety of ways including electric, gas and battery each having a range of benefits. Electric powered soldering irons are a common choice, ensuring a consistent temperature and often feature replaceable tips. Soldering irons are commonly used in areas such as:

  • DIY

  • Engineering

  • Automotive

  • Electrical

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes