RS PRO Desoldering Iron, 1000W 1.6 m Length
- N° de stock RS:
- 202-4490
- Numéro d'article Distrelec:
- 304-04-426
- Fabricant:
- RS PRO
Sous-total (1 unité)*
84,52 €
(TVA exclue)
102,27 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 1 unité(s) prête(s) à être expédiée(s)
- Plus 28 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 84,52 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 202-4490
- Numéro d'article Distrelec:
- 304-04-426
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Desoldering Tool Type | Desoldering Iron | |
| Product Type | Desoldering Iron | |
| Kit Contents | 1 x Hot Air Gun Handle | |
| Output Power | 1000W | |
| Overall Length | 1.6m | |
| Standards/Approvals | No | |
| Series | ST-862D | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Desoldering Tool Type Desoldering Iron | ||
Product Type Desoldering Iron | ||
Kit Contents 1 x Hot Air Gun Handle | ||
Output Power 1000W | ||
Overall Length 1.6m | ||
Standards/Approvals No | ||
Series ST-862D | ||
- Pays d'origine :
- CN
RS PRO Hot Air Gun for RS PRO Hot Air Desoldering Station (202-4489)
Designed for use with the RS PRO hot air desoldering station, this hot air gun from our trusted and reliable own brand RS PRO is ideal for soldering rework and electronic component applications. With a high rated power of 1000W, this robust hot air gun quickly reaches the desired temperature allowing for quick and easy rework or desoldering. The RS PRO hot air gun also offers versatility with a range of compatible tips and nozzles (sold separately), allowing you to accurately apply hot air without damaging surrounding components or solder.
Features and Benefits
Applications
Hot air guns are suitable for use with desoldering and reworking stations and applications that require quick and easy adjustment or repair of solder and electronic components such as PCB (printed circuit boards) via hot air. With adjustable temperature and air flow control, hot air guns and stations allow users to select the desired settings precisely without the risk of overheating or damaging components. They are ideal for use in applications such as:
What tips are compatible?
Why RS PRO?
RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Liens connexes
- Weller T0051320299N Desoldering Iron
- Weller T0051320699N Desoldering Iron, 120W
- Weller T0051319099 Desoldering Iron, 80W
- Weller T0051320599N Desoldering Iron, 55W
- Weller T0051320499N Desoldering Iron, 55W
- Weller T0051319899N Desoldering Iron, 120W
- Weller T0051318299N Desoldering Iron, 80W
- Weller T0051320199N Desoldering Iron, 120W