Eaton, Panel Mount LED Pilot Light, 30mm Cutout, IP66, Round, 250V ac/dc

Sous-total (1 unité)*

198,88 €

(TVA exclue)

240,64 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 17 unité(s) expédiée(s) à partir du 02 février 2026
  • Plus 4 unité(s) expédiée(s) à partir du 21 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +198,88 €

*Prix donné à titre indicatif

N° de stock RS:
202-3932
Référence fabricant:
GHG4188170R0051
Fabricant:
Eaton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Eaton

Voltage Rating

250V ac/dc

Pilot Light Type

Pilot Light Complete Unit

Cutout Diameter

30mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP66

Current Rating

90mA

Pilot Light Shape

Round

Hazardous Area Certification

ATEX

For Use With

GHG Series

Statut RoHS : Exempté

Pays d'origine :
DE

Eaton CEAG Pilot Light For Use With CHG Series, 90mA Current Rating, LED - GHG4188170R0051


Use this Eaton CEAG pilot light to give clear signals of the status of your equipment. Its interchangeable LED lenses come in red, green, amber and white, giving variety and versatility. The lamp's durable housing is made from corrosion-resistant polyamide and glass-reinforced polyester, making it suitable for use in harsh industrial conditions. As it has a rating of 250V AC/DC, you can safely install it in low-voltage applications. An IP66 rating indicates that this device is dust-tight and withstands high-pressure water jets.

Features & Benefits


• Compact cutout diameter of 30mm for installation on standard panels
• Panel mount and quick-action bayonet fixing ensure quick and easy installation
• Broad operating temperature range from -55°C to +50°C for use in challenging environments
• ATEX hazardous area certified, so safe to use in explosive atmospheres

How much energy does this signal lamp consume?


This signal lamp has a low current rating of 90mA, making it an energy-efficient choice.

How much space will I need for this signal lamp?


With dimensions of 57 (length) x 38 (width) x 77mm (height) and a front panel depth of 17.5mm, this is a compact option.

Note

Eaton formerly known as CEAG

Liens connexes