RS PRO 11W Speaker Set, 90 to 18 KHz

Sous-total (1 unité)*

33,41 €

(TVA exclue)

40,43 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 3 unité(s) prête(s) à être expédiée(s)
  • Plus 79 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +33,41 €

*Prix donné à titre indicatif

N° de stock RS:
201-3518
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Speaker Set

Output Power

11W

Frequency Response

90 to 18 KHz

Connection Type

3.5mm Jack, USB

Wireless Connectivity

No

Separate Subwoofer

Yes

Subwoofer Depth

125mm

Speaker Width

65mm

Subwoofer Height

118mm

Subwoofer Width

98mm

Speaker Height

77mm

Number of Speakers

2.1

Speaker Depth

64mm

Standards/Approvals

2015/863, Directives, EN 50581:2012 and 2011/65/EU

Pays d'origine :
CN

RS PRO 2.1 PC Speaker Set, USB-Powered


Introducing the RS PRO 2.1 PC Speaker Set, an essential add on to your laptop or PC to enhance your work from home experience. The speaker set enables access and effective audio support for conference and video calls while working from home, as well as any other applications requiring high-quality audio sound. This highly reliable and high-quality set from RS PRO is suitable for all your home office needs and is essential in ensuring you have the right tools by your side to provide optimum functionality and efficiency to work remotely.

Features and Benefits:


  • This RS PRO speaker set is an essential tool required to increase your capability and flexibility while working from home

  • The set has everything required for optimum performance in a home environment, ensuring reduced downtime from essential video or conference calls

  • The 2.1 speakers are powered by a USB cable and offer a compact, space-saving design, ensuring it doesn’t intrude on valuable space at home

  • A full range of sound and high-end clarity is provided by the 2.1 speaker system for clear and immersive audio that will enhance calls or even playing music through your PC or laptop system

  • The all-round sound quality is produced by a subwoofer and two satellite speakers, ensuring optimum performance from these desktop speakers

  • With the computer speakers in this set, employees have the ability to perform and work at the same level as the office or workplace on a day to day remote working basis

  • Applications:


    PC speaker sets are ideal as an add-on device to enhance the audio capability of a laptop or desktop computer for additional functionality. They can enhance your working from home experience, ensuring you can maintain the same level of productivity and efficiency with minimum downtime. PC speakers can offer audio support when the user has to participate in audio or video calls to ensure additional clarity and quality of sound, or just enable the ability to work from home more effectively with a desktop setup where greater audio capability is required, for example undertaking training. PC speakers can be used at home as a long-term option, or even while on business trips or working remotely from different environments if the equipment if portable and easy to transport, making kits like these, versatile and highly functional for optimum performance.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Note:


  • Do not use any of the speaker devices in this set near any heat sources

  • Only use attachments/accessories specified

  • Only clean the equipment with a dry cloth

  • Do not allow speakers to become wet - to reduce the risk of fire or shock, do not expose these products to rain or other types of moisture

  • Liens connexes