RS PRO 250ml High Density Polyethylene Wide Neck Storage Bottle

Sous-total (1 paquet de 10 unités)*

85,93 €

(TVA exclue)

103,98 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 120 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
10 +8,593 €85,93 €

*Prix donné à titre indicatif

N° de stock RS:
201-2434
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Material

High Density Polyethylene

Product Type

Lab Bottle

Capacity

250ml

Neck Type

Wide Neck

Bottle Type

Storage Bottle

Diameter

56 mm

Sterilized

No

Standards/Approvals

EU10/2011 / FDA CRF21 177 BSE / TSE free REACH Complaint

Length

60mm

Statut RoHS : Exempté

Pays d'origine :
IT

RS PRO Square Storage Bottle with Plug Cap - 250ml


RS PRO graduated square bottles are ideal for storing and transporting liquids and solids in a wide range of environments. The bottles are manufactured from high quality HDPE plastic material and feature moulded graduations, allowing for easy and approximate volume measurement to be carried out. The wide neck of the plastic bottle allows liquids and chemicals to be poured in and transferred with ease, accompanied by an easy to grip cap with plug seal for secure storage. RS PRO square bottles are available in a variety of sizes and are suitable for a wide range of applications.

Features and Benefits


  • Heavy duty construction with screw cap and plug seal

  • Graduations allowing approximate volume measurement

  • Square design to save space in storage

  • Good chemical resistance

  • Cost effective storage solution for chemicals, liquids and solids

  • Easy to grip cap with toggle for tamper evident wire attachment

  • Ideal for storage of liquid and solid substances

  • Suitable for food contact applications in accordance with EU and US FDA regulations

  • Applications


    HDPE (High Density Polyethylene) bottles are a cost effective high quality plastic storage solution ideal for storing or transferring chemicals and liquids in a range of environments such as a laboratory or classroom. HDPE bottles feature a good chemical resistance and are commonly used in areas such as:

  • Medical

  • Laboratory

  • Education

  • Standards


  • Food safe (EU/FDA) EU10/2011 / FDA CRF21 177

  • BSE / TSE free

  • REACH Complaint

  • LATEX

  • FAQs


    What sizes are available?


  • RS Stock No. 2012432 – 50ml

  • RS Stock No. 2012433 – 100ml

  • RS Stock No. 2012434 – 250ml

  • RS Stock No. 2012435 – 500ml

  • RS Stock No. 2012436 – 1000ml

  • What is HDPE?


    HDPE refers to High-Density Polyethylene, a high-density plastic commonly used in containers and packaging for milk bottles and detergents due to the chemical resistant and leakproof properties.

    Can this be used in an autoclave machine?


    No, RS PRO square HDPE bottles are not autoclavable.

    Liens connexes