NEUTRAL Face Mask, FFP2 20 Per Pack per Package

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

N° de stock RS:
201-2391
Référence fabricant:
P382
Fabricant:
NEUTRAL
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

NEUTRAL

Product Type

Face Mask

Valved

No

Protection Class

FFP2

Standards/Approvals

CE-PC-200311-035-01-9A, EN 149:2001+A1:2009

Adjustable Nose Clips

Yes

Quantity Per Package

20 Per Pack

Colour

White

Moulded

No

Statut RoHS : Exempté

Pays d'origine :
CN

FFP2 Disposable Respirator Fask Maks


Introducing the FFP2 Disposable Respirator. This cup-shaped disposable respirator has been designed with multi-layered filtration and a staple-free construction that offers superior respiratory protection against fine, toxic dust, fumes and water-based mist. It features a contoured nose seal and adjustable nose clip for greater comfort, making it easier to wear and use for longer periods of time and ideal for everyday use. Respiratory masks are a key piece of PPE (Personal Protective Equipment) when working in environments with fine dust particles and toxic mists that could cause respiratory damage.

Features and Benefits:


  • This respiratory mask has been designed with multi-layered filtration material and a staple-free construction to ensure optimum performance and comfort

  • The disposable face mask has a contoured nose seal join made from polyurethane foam that allows for better sealing for improved respiratory protection and a more comfortable fit

  • The adjustable nose clip and ultrasound welded elasticated headbands allow greater flexibility and extended comfort for the wearer

  • One size fits all, snug fit for superior comfort and lightweight, even when being worn for extended periods of time

  • It offers an assigned protection factor (APF) of 10 x Workplace Exposure Limit (WEL) for fine nontoxic dusts, fibres and mists

  • Supplied in a box 20

  • What does this respirator protect against?


  • Moderate levels of fine dust

  • Up to 10 times WEL

  • Oil and Water-based mist

  • Plastering dust

  • Cement dust

  • Sanding and wood dust

  • How long does a disposable respirator last for?


    These respirators generally will last about 8 hours or when it becomes too difficult to breathe and are disposable when they no longer offer full protection

    What is the difference between FFP1, FFP2 and FFP3 protection?


    As part of the EN149:2001 standard it has designated into three ratings. FFP3 offers the highest protection compared to FFP2 and FFP1.

  • FFP1

  • This protects against low levels of dust, as well as solid and liquid aerosols. They filter at least 80% of the particles, with a maximum leakage amount of 25%. Used within the construction or food processing industry.

  • FFP2

  • This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.

  • FFP3

  • This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.

    Standards and Certifications:


  • Category III PPE

  • Tested and certified to EN 149:2001+A1:2009 – FFP2

  • Identical to EU Type Examination Certificate: CE-PC-200311-035-01-9A issued by CCQS – Notified body number: 2834

  • Liens connexes