RS PRO RS360 Men's Black, Red Fibreglass Safety Trainer, UK 8, EU 42

Sous-total (1 paire)*

58,45 €

(TVA exclue)

70,72 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stock limité
  • Plus 14 unité(s) expédiée(s) à partir du 23 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paire(s)
la paire
1 +58,45 €

*Prix donné à titre indicatif

N° de stock RS:
201-1565
Référence fabricant:
RS360/008
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Series

RS360

Product Type

Safety Trainer

Gender

Men

Size EU

42

Size UK

8

Colour

Black, Red

Safety Toe Type

Fibreglass

Closure Type

Lace Up

Size JP/CN

26.5

Resistance Features

Oil Resistant, Penetration Resistant

Size US

9

Midsole Material

Composite

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Suede

Standards/Approvals

EN ISO 20345 2011 S1P SRC

Statut RoHS : Exempté

Pays d'origine :
CN

RS PRO Black Fibreglass Toecap Safety Trainers, UK Size 8


Introducing fibreglass toecap safety trainers from RS PRO, a range of high quality 100% non-metallic safety trainers ideal for use in environments that require protective footwear. These lightweight and comfortable trainers feature a stylish black suede design with a protective fibreglass toecap, offering excellent protection from any objects falling from above. For enhanced protection, the trainers feature a composite anti-penetration flexi-midsole that protects the foot from any sharp hazardous objects penetrating from underneath. The RS PRO black safety trainer is developed with specialist comfort materials including a shock absorbing dual density EVA nitrile rubber outsole and an anti-fatigue EVA foot bed, ensuring they remain comfortable throughout the working day whilst maintaining protection.

Features and Benefits


  • Stylish black suede material

  • Protective fibreglass toecap to protect toes from falling objects

  • Composite anti-penetration flexi-midsole to prevent sharp objects piercing from below

  • Moisture wicking breathable mesh fabric lining to keep the feet well ventilated

  • Shock absorbing dual density EVA nitrile rubber outsole

  • Anti-fatigue EVA foot bed to maintain maximum comfort throughout the day

  • Applications


    Non-metallic safety footwear such as trainers and boots are a lightweight versatile solution for protective footwear in areas that require safety boots or shoes, offering a combination of comfort and safety. Safety shoes and trainers are designed to help maintain protection whilst being comfortable and durable enough for everyday wear. Safety trainers are available with either composite toe cap or steel toe cap and can offer a wide range of other features to enhance comfort and protection. Safety trainers are ideal for use in areas such as:

  • Agriculture

  • Distribution

  • Warehouse

  • Horticulture

  • Retail

  • Certifications


    EN ISO20345: 2022+A1 2024 S1P SRC

    FAQs


    What sizes are available?


    RS PRO fibreglass safety trainers are available in UK sizes 3-12.

  • 2011559 – UK Size 3

  • 2011560 – UK Size 4

  • 2011561 - UK Size 5

  • 2011562 - UK Size 6

  • 2011564 - UK Size 7

  • 2011565 - UK Size 8

  • 2011566 - UK Size 9

  • 2011567 - UK Size 10

  • 2011568 - UK Size 11

  • 2011569 - UK Size 12

  • What is the safety rating of the trainers?


    These trainers feature a safety rating of S1P, ensuring basic protection of resistance to impact of up to 200 joules. Furthermore, the trainers feature anti-static properties, resistance to oil, enclosed energy absorbent heal area and penetration resistance.

    What is the slippage rating of the trainers?


    The slippage rating of the trainers is SRC, ensuring they have been tested under both SRA and SRB conditions.

    Liens connexes