RS PRO Type K Thermocouple Cable/Wire, Unscreened 25 m, Perfluoroalkoxy Alkane Insulation, 260 °C Max, 1 Strands

Sous-total (1 unité)*

46,32 €

(TVA exclue)

56,05 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 2 unité(s) expédiée(s) à partir du 16 mars 2026
  • Plus 14 unité(s) expédiée(s) à partir du 07 juillet 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +46,32 €

*Prix donné à titre indicatif

N° de stock RS:
200-0618
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Thermocouple Cable/Wire

Insulation Material

Perfluoroalkoxy Alkane

Thermocouple Type

K

Screened/Unscreened

Unscreened

Core Strands

1

Cable Shape

Flat Pair

Number of Strands

2

Cable/Wire Length

25m

Maximum Operating Temperature

260°C

Standards/Approvals

IEC

Pays d'origine :
GB

RS PRO Type K PFA Insulated Flat Pair Thermocouple Extension Cable, 25 m


Introducing the range of RS PRO PFA Insulated Thermocouple Cables, ideal for use as general-purpose extension wire in high-temperature environments. The cable consists of a single pair of PFA insulated conductors, laid flat with a PFA jacket for optimum protection and insulation of the wires, and high reliability, especially when being used for a long period of time in challenging environments.

Features and Benefits:


  • This range of RS PRO PFA insulated Thermocouple cabling is suitable for use as extension cable in high-temperature environments

  • The extension cable has an excellent temperature range, from -70°C up to +250°C, meaning it can perform in high temperature and cryogenic environments, making it incredibly versatile

  • The PFA material offers high resistance to chemicals, oils and fluids, making the cables ideal for industrial applications where the cabling may be exposed to harsh and adverse fluids from machinery and more

  • In addition to this, the extruded form of the PFA cabling allows it to be steam, gas and watertight, making them suitable for use in applications where sterilisers or autoclaves may be in use

  • Available in a range of variations dependant on requirements

  • Applications:


    Thermocouple extension wires or cabling is an ideal accessory when working with thermocouple installation. This type of cable can add additional flexibility and versatility to an existing thermocouple and are offered in a wide range of constructions from simple twisted pairs to screened cables to suit any combination and application they are needed for. Thermocouple extension cables can often be found in:

  • Research and development

  • Motorsports testing

  • Manufacturing, engineering and production environments

  • What other cables are included in this range?


  • 200-0618 IEC Type K 1/0.2mm, 25m

  • 200-0619 IEC Type K 1/0.2mm, 100m

  • 200-0621 IEC Type K 7/0.2mm with Stainless Steel Overbraid, 25m

  • Standards and Certifications:


  • IEC 60584:1

  • IEC 60584:3

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes