RS PRO Type K Washer Thermocouple 2 m Length, 4 mm Diameter → 350 °C Max

Sous-total (1 unité)*

26,90 €

(TVA exclue)

32,55 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 29 unité(s) prête(s) à être expédiée(s)
  • Plus 127 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +26,90 €

*Prix donné à titre indicatif

N° de stock RS:
200-0609
Numéro d'article Distrelec:
304-18-483
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Washer Thermocouple

Thermocouple Type

K

Probe Diameter

4 mm

Probe Length

2m

Maximum Temperature Sensed

350°C

Probe Material

Copper

Terminal Type

Tail Wire

Cable Length

2m

Standards/Approvals

IEC, RoHS Compliant

Pays d'origine :
GB

RS PRO Grounded Junction Washer Thermocouple, Type K


Introducing the range of RS PRO Brake Pad Thermocouples, designed for low profile surface temperature measurement. They have been designed with a grounded sensing junction and a tin-plated copper washer for fast and accurate response and measurement, as well as include a 2 m fibreglass insulated, stainless steel overbraid cable that is attached to the stainless-steel thermocouple tip using a high temperature, ceramic-based sealant for optimum reliability.

Features and Benefits:


  • This range of RS PRO Washer Temperature Sensors have been designed for monitoring surface temperatures up to +350°C and to deliver high performance temperature measurements reliably and consistently

  • The thermocouple has a grounded junction and a 2 m fibreglass insulated flat pair of cables with a stainless steel overbraid for added reliability

  • Available as Type K and J Thermocouples

  • All sensors in the range are available with 3.5 mm, 4 mm, 5 mm, 8 mm and 10 mm washer diameters

  • Applications:


    Washer Thermocouple sensors are ideally suited for measuring surface temperatures, especially in applications where low-profile methods of temperature detection is required. They are most commonly used in:

  • Research and development

  • Motorsports testing

  • Manufacturing, engineering and production environments

  • What other thermocouples are included in this range?


  • 200-0605 3.5mm Washer Thermocouple SSOB Type J

  • 200-0606 3.5mm Washer Thermocouple SSOB Type K

  • 200-0607 4mm Washer Thermocouple SSOB Type J

  • 200-0609 4mm Washer Thermocouple SSOB Type K

  • 200-0610 5mm Washer Thermocouple SSOB Type J

  • 200-0611 5mm Washer Thermocouple SSOB Type K

  • 200-0612 8mm Washer Thermocouple SSOB Type J

  • 200-0613 8mm Washer Thermocouple SSOB Type K

  • 200-0615 10mm Washer Thermocouple SSOB Type J

  • 200-0616 10mm Washer Thermocouple SSOB Type K

  • How does a Thermocouple Work?


    A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot junction, also known as the measuring junction, is connected to the body whose temperature is going to be measured, while the cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect.

    What is a Surface Thermocouple?


    This thermocouple is designed for measuring the temperature on a surface. Most thermocouples have a sensing tip where there ends of the thermocouple wires are encased in sheaths or protection tubes which do not allow for measuring the temperature of a surface area. In surface temperature sensing thermocouples, the exposed welded wire junction is housed in a magnet, adhesive patch, washer or bolt which provides a true surface contact. These thermocouple sensors are easy to install and use, the washer at the end of the sensor is simply positioned under a bolt or a rivet

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes