RS PRO Male DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 3 m
- N° de stock RS:
- 195-4910
- Fabricant:
- RS PRO
Sous-total (1 unité)*
12,53 €
(TVA exclue)
15,16 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 19 unité(s) expédiée(s) à partir du 27 avril 2026
- Plus 1 071 unité(s) expédiée(s) à partir du 27 avril 2026
- Plus 44 unité(s) expédiée(s) à partir du 04 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 12,53 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 195-4910
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | DisplayPort Cable | |
| Connector Type A | DisplayPort | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type DisplayPort Cable | ||
Connector Type A DisplayPort | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- Pays d'origine :
- CN
RS PRO 8K DisplayPort to DisplayPort Cable, Male to Male - 3 m
Looking for a way to render high definition video from a DisplayPort (DP) 1.4 enabled device to a DP 1.4 compatible screen? Look no further than this RS PRO cable. It's capable of supporting three-dimensional (3D) video and high resolutions, making it a versatile option for different graphics cards.
This cable provides a seamless connection to support ultra-high-definition (UHD) videos. This means you're assured clear, blur-free images and video. It's also compatible with DP 1.3 and 1.2 so you won't have a problem using it with older model devices. The cable comes with latches that ensure a secure connection while it's in use, so you're assured a good quality image.
This cable has been tested to meet electrostatic control standards so there's minimal chance of shocks, making it safe to use. It's ideal for gaming on large screens, home theatres and splicing screen advertising.
Features and Benefits
• DisplayPort to DisplayPort cable type
• Connector A is a male DisplayPort type
• Connector B is a male DisplayPort type
• Length of 3 m
• Maximum resolution of 8K
Liens connexes
- RS PRO Male DisplayPort to Male DisplayPort 25 m
- RS PRO Male Mini DisplayPort to Male DisplayPort 1 m
- RS PRO Male DisplayPort to Male DisplayPort 5 m
- RS PRO Male DisplayPort to Male HDMI 3 m
- RS PRO Male DisplayPort to Female DVI-D 150 mm
- StarTech.com Male DisplayPort to Male DisplayPort 3 m
- StarTech.com Male DisplayPort to Male DisplayPort 1.8 m
- StarTech.com Male DisplayPort to Male DisplayPort 500 mm