RS PRO Male Mini DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 1 m

Sous-total (1 unité)*

6,82 €

(TVA exclue)

8,25 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 133 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +6,82 €

*Prix donné à titre indicatif

N° de stock RS:
195-4904
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Connector Type A

Mini DisplayPort

Product Type

DisplayPort Cable

Connector Type B

DisplayPort

Connector Gender A

Male

Connector Gender B

Male

Cable Length

1m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Standards/Approvals

No

Pays d'origine :
CN

RS PRO Male Mini DisplayPort to Male DisplayPort Cable


Keep connected with the RS PRO 1m Male Mini DisplayPort/ Male DisplayPort cable. Our cable is the ideal solution for your electronics such as Televisions, monitors and Laptops. This high-quality cable has a black PVC jacket, and an outer diameter of 4.8 mm, and the connectors have a gold flash covering to prevent corrosion. The flexible nature of the cable gives you control when routing in your setup without the risk of strain or jacket splitting around the boot.

Why Would You Choose a DisplayPort Cable?


DisplayPort, commonly known as DP is a digital high-definition video connection which can carry audio. DisplayPort cables are easy to install with a plug-and-play application. Care must be taken when unplugging them to make sure that the latches have been released before pulling out the connector.

Features and Benefits


  • Male DisplayPort version 1.4 (HBR3)

  • Release Latches

  • Black cable 1m

  • Gold plated connectors

  • Black PVC jacket

  • Maximum resolution support: 8K@60Hz, 4K@120Hz

  • Length Variants – Available Separately


  • 500 mm, RS stock no: 195-4903

  • 1m, RS stock no: 195-4904

  • 2m, RS stock no: 195-4905

  • Applications


  • PC’s

  • Laptops

  • Televisions

  • Liens connexes