RS PRO, 2 m 8K @ 60Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black

Sous-total (1 unité)*

7,94 €

(TVA exclue)

9,61 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 77 unité(s) expédiée(s) à partir du 27 avril 2026
  • Plus 179 unité(s) expédiée(s) à partir du 27 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +7,94 €

*Prix donné à titre indicatif

N° de stock RS:
195-4892
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Length

2m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 2.1

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

RoHS, REACH, CE

Maximum Resolution

8K @ 60Hz

Jacket Material

Nylon

Pays d'origine :
CN

RS PRO 8K HDMI to HDMI Cable, Male to Male, 2 m


This high definition multimedia interface (HDMI) cable from RS PRO is used to transmit sound and digital images from your devices to compatible televisions and monitors. It provides an 8K resolution for the highest picture clarity.

Using a wired connection such as this HDMI cable helps you maintain a fast and reliable link between your devices. The cable has a length of two meters making it long enough to connect devices in different locations. It has a black PVC (polyvinyl chloride)covering to protect the wires from wear and tear.

You can use this HDMI cable with any smart television or compatible device. It's a good choice for gaming consoles due to its high-definition display.

Features and Benefits


  • Male connector type A

  • Male connector type B

  • Cable outer diameter of 7.3 mm

  • Strain relief on connector hoods

  • Restriction of Hazardous Substances (RoHS) compliant

  • Specification


  • Male HDMI

  • Supports 8K resolution

  • 8K @ 60Hz

  • 48Gbps

  • Applications


  • Data transfer

  • Tech

  • Set-top boxes and digital television (DTV) players

  • Pack Variant


  • Small Pack Size: 195-4892

  • Large Pack Size: 266-8481

  • Liens connexes