RS PRO Double Door Magnetic Door Lock, 600 lb Holding Force
- N° de stock RS:
- 192-4533
- Fabricant:
- RS PRO
Sous-total (1 unité)*
143,65 €
(TVA exclue)
173,82 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 9 unité(s) expédiée(s) à partir du 01 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 143,65 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 192-4533
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Holding Force | 600lb | |
| Product Type | Magnetic Door Lock | |
| Door Type | Double Door | |
| AC or DC Operation | DC | |
| Failure Mode | Fail Safe | |
| Depth | 26mm | |
| Height | 42mm | |
| Finish | Nickel Plated | |
| Width | 48mm | |
| Material | Aluminium | |
| Standards/Approvals | BS EN 1634:1 | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Holding Force 600lb | ||
Product Type Magnetic Door Lock | ||
Door Type Double Door | ||
AC or DC Operation DC | ||
Failure Mode Fail Safe | ||
Depth 26mm | ||
Height 42mm | ||
Finish Nickel Plated | ||
Width 48mm | ||
Material Aluminium | ||
Standards/Approvals BS EN 1634:1 | ||
RS PRO Monitored Double Mini-Magnet Lock, Fail Safe & Fire Rated
The monitored double mini-magnet lock (maglock) from RS PRO is a compact yet robust electro-magnetic lock, ideal for providing a secure door lock in a range of commercial or private buildings. The RS PRO double mini-magnet lock features a durable aluminium construction and electrically powered magnet that when energised, creates a secure lock when contact is made with a metal plate or bracket. The RS PRO mini-magnet lock also offers 2 x 600lbs holding force, making it perfect for use in a wide range of environments that require a simple yet effective lock. For enhanced security this high quality maglock is FD30 and FD60 fire rated and fail safe, ensuring that it will remain operational in the event of a loss of power. This monitored double maglock is perfect for providing a simple electronic lock with outputs allowing for alarms and signal control units to be connected to highlight if the door is opened or closed. Furthermore, due to the slimline design the maglock can be installed in a wide range of applications from door frames to cabinets, making it highly versatile and cost effective.
Features and Benefits
Applications
Electro-magnetic locks (also referred to as maglocks) are a type of access control solution, providing a secure lock for a door via electrically powered magnets. When energised, magnetic door locks create a strong bond to metal plates installed and can offer varying holding force ratings depending on the level of security required. Magnetic locks are available as monitored and unmonitored depending on whether an alarm or signal is required to notify occupants of an emergency, or when the door is locked or unlocked. Magnetic locks are used in a wide range of commercial and public buildings including:
Standards
BS EN1634:1
FAQs
What is fail safe?
Magnetic locks that feature a fail safe feature are perfect for buildings that require a door to still be accessed or opened in the event of an emergency or drop of power. Fail safe ensures that when power is dropped to the lock, the door can still be opened with physical force by someone pushing against it.
What brackets and plates are suitable?
The following accessories are suitable for use with the RS PRO mini magnet lock
Liens connexes
- RS PRO Double Door, 600 lb Holding Force
- RS PRO Double Door, 1200 lb Holding Force
- RS PRO Single Door Magnetic Door Lock, 600 lb Holding Force 12/24 V dc
- RS PRO Double Door Access Control Door Magnet 24 V dc
- RS PRO Single Door 3600 N Holding Force 24 V dc
- RS PRO Double Door 3600 N Holding Force 12 V dc
- RS PRO Single Door Access Control Door Magnet 24 V dc
- RS PRO Single Door Access Control Door Magnet 12 V DC