Weller WT2020M Soldering Station 150W, 230V
- N° de stock RS:
- 192-4526
- Référence fabricant:
- T0053445390
- Fabricant:
- Weller
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 192-4526
- Référence fabricant:
- T0053445390
- Fabricant:
- Weller
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
| Marque | Weller | |
| Model Number | WT2020M | |
| Tasks Supported | Soldering | |
| Wattage | 150W | |
| Input Voltage | 230V | |
| Output Power | 150W | |
| Number of Outputs | 2 | |
| Display Type | LCD | |
| ESD Safe | Yes | |
| Sélectionner tout | ||
|---|---|---|
Marque Weller | ||
Model Number WT2020M | ||
Tasks Supported Soldering | ||
Wattage 150W | ||
Input Voltage 230V | ||
Output Power 150W | ||
Number of Outputs 2 | ||
Display Type LCD | ||
ESD Safe Yes | ||
- Pays d'origine :
- MX
WT2020M Bundle Features & Benefits
High productivity power unit, 2 channel with WMRP Micro soldering iron and
WMRT Micro desoldering tweezers
2 irons can be used simultaneously
Micro tools with extremley high heat up time (2 - 6 seconds)
Optimized heat transfer & minimized recovery time
Backwards compatible to all irons of the WSD and WD soldering stations
2-in-1 WSR Safety Rest, flips between sponge and brass wool
WMRT Micro desoldering tweezers
2 irons can be used simultaneously
Micro tools with extremley high heat up time (2 - 6 seconds)
Optimized heat transfer & minimized recovery time
Backwards compatible to all irons of the WSD and WD soldering stations
2-in-1 WSR Safety Rest, flips between sponge and brass wool
522N Side Cutter - Oval Head
It is robust and size for size offers the highest cutting capacity.
This is the most widely used head shape.
Fits for all cutting applications where easy access is given
Cutting edges hardened to Rockwell 63-65 HRc
This is the most widely used head shape.
Fits for all cutting applications where easy access is given
Cutting edges hardened to Rockwell 63-65 HRc
Liens connexes
- Weller WD3000HPT Soldering Station 420W, 230V
- Weller WSD81 Soldering Station 80W, 230V
- Weller WHS40D Soldering Station 40W, 230V
- Weller WX 2020 Soldering Station 200W, 230V
- Weller WD 1000 Soldering Station 80W, 230V
- Weller WHS 40 Soldering Station 40W, 230V
- Weller WX 1012 Soldering Station 200W, 230V
- Weller WX 1011 Soldering Station 200W, 230V