RS PRO Galvanised Steel Enclosure Accessory, 148mm W, 70.5 mm L for Use with RS PRO 1862257 and RS PRO 1862258 Hermetic

Sous-total (1 unité)*

7,17 €

(TVA exclue)

8,68 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 04 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +7,17 €

*Prix donné à titre indicatif

N° de stock RS:
192-0734
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Enclosure Accessory

Thickness

2mm

Width

148mm

Length

70.5mm

Material

Galvanised Steel

For Use With

RS PRO 1862257 and RS PRO 1862258 Hermetic Enclosures

Standards/Approvals

CE

Pays d'origine :
PL

RS PRO Enclosure Mounting Plates


These high quality mounting plates from our own brand RS PRO are a type of mounting board designed to be used with our range of RS PRO enclosures, providing a professional and reliable enclosure accessory for installing internal electrical components. These durable mounting plates are manufactured from galvanised steel, offering a lightweight yet durable mounting plate with corrosion resistant properties. RS PRO enclosure plates can be mounted with ease and are available in a range of sizes to accommodate our wide selection of professional enclosures.

Features and benefits


• Lightweight yet durable

• Manufactured from galvanised steel

• Available in a range of sizes

• Ideal for use with RS PRO enclosures

• Quick and easy to install

Application


Mounting plates or mounting boards are a type of enclosure accessory ideal for installing electrical parts and components inside enclosures, allowing you to enhance the internal configuration when mounting to a wall or surface. They are manufactured using a variety of materials including steel and plastic and can often be customised. Enclosures and mounting plates are used in a wide range of industrial applications including:

• Remote control systems

• Radio instrumentation

• Keypads

• Display boards

• Entry system controls

FAQs


Are screws included?


Screws are included as accessories with RS PRO enclosures.

What enclosure is this mounting plate compatible with?


  • RS PRO 1862257

  • RS PRO 1862258

  • Liens connexes