RS PRO

Offre groupée disponible

Sous-total (1 sachet de 100 unités)*

6,48 €

(TVA exclue)

7,84 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 245 unité(s) prête(s) à être expédiée(s)
  • Plus 1 164 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s)
Le Sachet
Prix par unité*
1 - 46,48 €0,065 €
5 - 96,18 €0,062 €
10 - 295,84 €0,058 €
30 +5,45 €0,055 €

*Prix donné à titre indicatif

N° de stock RS:
189-636
Numéro d'article Distrelec:
304-18-336
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Inside Diameter

4.3mm

Outside Diameter

9mm

Thickness

0.80mm

RS PRO Stainless Steel Plain Washers


From the trusted RS PRO Brand, these stainless steel washers are generally used with a machine threaded fastener and nut to spread the load over a greater surface area when tightening a bolt, screw or nut. As they are made of stainless steel, they have an element of corrosion resistance and are suitable for use in many environments.

Available in the following sizes:


• 189-636 is an M4 size A4 Stainless Steel Plain Washer;• 189-620 is an M3 size A4 Stainless Steel Plain Washer;• 189-642 is an M5 size A4 Stainless Steel Plain Washer;• 189-658 is an M6 size A4 Stainless Steel Plain Washer;• 248-4595 is an M2 size A4 Stainless Steel Plain Washer;• 248-4618 is an M16 size A4 Stainless Steel Plain Washer;• 248-7106 is an M2.5 size A4 Stainless Steel Plain Washer;• 797-6361 is a Form A M16 size A4 Stainless Steel Plain Washer;• 797-6364 is a Form A M10 size A4 Stainless Steel Plain Washer;• 797-6367 is a Form A M12 size A4 Stainless Steel Plain Washer;• 797-6370 is a Form A M20 size A4 Stainless Steel Plain Washer;• 797-6389 is a Form A M8 size A4 Stainless Steel Plain Washer

How do they work?


RS PRO washers are an essential part of any fastener assembly, as they serve to incorporate spacing and distribute load when placed between a nut and bolts. These washers will help prevent wear and distortion of installation surfaces over time.

Features and Benefits


• A4, 316 plain stainless steel;• Construction for durability;• Available in a range of sizes

Applications


RS PRO washers are an essential part of any fastener assembly. They decrease the surface load when joining materials, meaning there is less pressure on the material, resulting in a decrease chance of wear and tear over time. You can use them to make maintenance easier by allowing for smoother loosening and tightening of components. Plain washers are commonly used in many electronic, food, chemical and construction applications.

What is a Form A Washer?


Form A is a British Standard indicator for the metric outer diameter and thickness of a steel washer. It is a quick reference that in this case indicates a type of washer with a 'normal' diameter and thickness. Form A washers are suitable for most applications.

What is the difference between a plain washer and a penny washer?


Other than standard washers, you might also hear washers referred to as fender washers, penny washers and mudguard washers. These 'repair washers' have a larger external diameter in comparison to the inner diameter, meaning a larger distribution of surface area. They can be used with a worn fixing hole or to fasten larger surface areas.

RS PRO?


RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Standards

BS4320

Liens connexes