onsemi USB AC-DC 4-Port 200W Source FUSB307, FUSB252, NCP1399 Evaluation Board for NCD9830DBR2G, FUSB252UMX,

Informations sur le stock actuellement non accessibles
N° de stock RS:
185-9637
Référence fabricant:
STR-USBC-4PORT-200W-EVK
Fabricant:
onsemi
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

onsemi

Product Type

Communication & Wireless Development Tool

Kit Classification

Evaluation Board

For Use With

NCD9830DBR2G, FUSB252UMX, NCV214RSQT2G, NCV890200PDR2G, NCV213RSQT2G, FUSB307BMPX, N34TS04MT3ETG, NCP1615CDR2G, NCP81231MNTXG, NCP705MT33TCG, NCP81239MNTXG

Featured Device

FUSB307, FUSB252, NCP1399

Kit Name

USB AC-DC 4-Port 200W Source

Interface Type

USB Type C

Standards/Approvals

RoHS

Pays d'origine :
US
The ON Semiconductor STR-USBC-4PORT-200W-EVK is 4-port, 200W USB-PD source which houses a wide selection of power solutions. This evaluation board is designed to enable development and prototyping of USB-PD (USB Power Delivery) applications. USB-PD is a very advanced and fast charging protocol.

The STR-USBC-4PORT-200W-EVK is designed for wearables, notebook computers, monitors, consumer electronics, point of sale and USB-PD systems.

All ports are 100W capable with a total system power limited to 200W using the ON Semiconductor First Come First Served power management algorithm. A power foldback feature is in place to ensure the device is not damaged if there are high on-board temperatures.

• 4 x USB-C Outputs

• 100W per port design (20V at 5A)

• Delivers 200W across 4 ports

• Power monitoring

• Thermal protection

• Overcurrent protection

What’s on-board?

FUSB252UMX - USB-C Port Protection Switch

FUSB307BMPX - USB-C Port Controller

N34TS04MT3ETG - EEPROM Temperature Sensor

NCD9830DBR2G - 8-bit ADC

NCP1615CDR2G - PFC Controller

NCP705MT33TCG - LDO Regulator

NCP81231MNTXG - USB-PD Controller

NCP81239MNTXG - USB-PD Controller

NCV213RSQT2G - Current Sense Amplifier

NCV214RSQT2G - Current Sense Amplifier

NCV890200PDR2G - Switching Regulator

Versions Available:

(185-9637) - STR-USBC-4PORT-200W-EVK - 4-port

(185-9636) - STR-USBC-2PORT-100W-EVK - 2-port

Strata Developer Studio

This is a development platform from ON Semiconductor that helps you to evaluate and prototype your designs. It is really quick and easy to use. You can design schematics, PCB layouts and test reports.

Strata Developer Studio can be used alongside your STR-USBC-4PORT-200W-EVK board to test power profile configurations, for example optional “assured” port 1 power. You can also trial fault and foldback features and monitor system telemetry while charging different load devices.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.