RS PRO Strapping Tool, for15 mm Strapping Width
- N° de stock RS:
- 183-5790
- Fabricant:
- RS PRO
Sous-total (1 unité)*
136,21 €
(TVA exclue)
164,81 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 unité(s) expédiée(s) à partir du 04 mai 2026
- Plus 6 unité(s) expédiée(s) à partir du 04 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 136,21 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 183-5790
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Compatible Strapping Width | 15 mm | |
| Product Type | Strapping Tool | |
| For Use With | Strapping Pallets | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Compatible Strapping Width 15 mm | ||
Product Type Strapping Tool | ||
For Use With Strapping Pallets | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
RS PRO Banding Tool, 15mm Wide
If you need secure strapping around pallets, cartons or awkward items, this banding tool from RS PRO offers a convenient solution.
This tool is both a tensioner and a cutter for strapping up to 15 mm wide. It's lightweight and easy-to-use. Simply wrap the strapping around your item and feed it through the tensioner, then move the handle to operate the ratchet action that tightens the strapping according to your requirements. When the strapping is tight, you can use a sealer (available separately) to crimp a 12 mm or 15 mm metal seal onto the strapping. Since the tool has a cutter, you can quickly and easily remove any excess strapping.
This tool can be used either vertically or horizontally. It's suited for product packaging or pallet strapping in manufacturing and distribution environments.
Features and Benefits
• Banding tool
• Tensioner and cutter
• For use with 15 mm strapping
• Sealer available separately
• Complies with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Discharge Standards
• Complies with RoHS (Restriction of Hazardous Substances) directives from the EU
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Liens connexes
- RS PRO Strapping Tool, for19 mm Strapping Width
- Panduit Strapping Tool, for15.9 mm Strapping Width
- Penta Strapping Tool, for10 to 20 mm Strapping Width
- RS PRO Black Strapping Kit 12mm Width
- RS PRO White Strapping 12 mm Width, 145 kg Breaking Strain
- RS PRO White Strapping 15 mm Width, 412 kg Breaking Strain
- RS PRO Green Strapping 12.8 mm Width, 290 kg Breaking Strain
- RS PRO Black Strapping 12.4 mm Width, 150 kg Breaking Strain