RS PRO IC Socket USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Grey, 2 m
- N° de stock RS:
- 182-8828
- Fabricant:
- RS PRO
Sous-total (1 unité)*
5,23 €
(TVA exclue)
6,33 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 5,23 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 182-8828
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Cable Length | 2m | |
| Product Type | IC Socket USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Cable Length 2m | ||
Product Type IC Socket USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE | ||
- Pays d'origine :
- VN
RS PRO 2 Metre USB 2.0 A Male to USB 2.0 A Male - Grey
This high quality USB cable from RS PRO features a USB 2.0 A male connector at either end of the cable, offering exceptional quality and reliability suitable for a wide range of applications. With the addition of USB 2.0, the cable can achieve speeds of up to 480 Mbit/s. The cable flex features copper wire conductors and drain wire with an aluminium braid for shielding, ensuring a high performance USB cable. The internal wires are enclosed in a grey PVC sheath offering excellent durability and corrosion resistance, whilst remaining flexible enough to accommodate cable management solutions. Both connectors are manufactured from nickel and feature strain relief to prevent the cable splitting whilst offering optimum performance and protection. This high performance USB cable is ideal for connecting various devices together that require charging, power or data to be transferred.
Features and benefits
• USB 2.0 offering speeds of up to 480 Mbit/s
• Grey PVC sheath offering excellent durability and protection
• Shielded, Braided and Drain
• Gold contacts
• Nickel connectors with strain relief offering a reliable connection
• Suitable for a wide range of applications
Application
USB A male to A male cables are available in a wide range of lengths and colours and can be used for charging, providing power and transferring data between a variety of devices. USB A male to A male cables can include connectors and protective jackets or sheath made from a variety of materials including nickel, gold, PVC and more.
USB cables are commonly used to connect devices to a computer or other USB peripherals such as:
• Printers
• Scanners
• External hard drives
• Modems
• Routers
• Consoles
• Audio and visual devices
FAQs
What is USB Version 2.0?
USB stands for Universal Serial Bus. The USB version relates to the technology that allows the data to be transferred along a cable from one device to another. USB 2.0 allows for a transfer speed of 480 Mbit/s. Most devices on the market are compatible with this standard.
What is the maximum USB speed this is capable of?
This USB cable can achieve speeds of up to 480mbps.
What connector is this compatible with?
Both connectors on this cable are compatible with female A ports and adapters.
Small Pack Size: 182-8828
Large Pack Size: 251-3286
Liens connexes
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 3 m
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 1 m
- RS PRO IC Socket USB Cable USB 2.0 USB B 1.8 m
- RS PRO IC Socket USB Cable USB 2.0 USB B 2 m
- RS PRO IC Socket USB Cable USB 2.0 USB B 3 m
- RS PRO IC Socket USB Cable USB 2.0 USB B 1 m
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 1.8 m
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 5 m