RS PRO IC Socket USB Cable, Male USB Type A to Male, USB 2.0 Mini USB Type B, Black, 3 m

Sous-total (1 unité)*

4,10 €

(TVA exclue)

4,96 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 68 unité(s) prête(s) à être expédiée(s)
  • Plus 958 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +4,10 €

*Prix donné à titre indicatif

N° de stock RS:
182-8493
Numéro d'article Distrelec:
304-18-248
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Cable Length

3m

Product Type

IC Socket USB Cable

Connector Type A

USB Type A

Connector Type B

Mini USB Type B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

No

Pays d'origine :
CN

RS PRO Male USB A to Male Mini USB B USB Cable


From RS PRO, comes a high-quality male USB A to male mini USB B USB cable. Constructed to industry standards, this USB has been designed to link devices such as cameras and mobile phones to computers making it a fantastic solution.

Features and benefits


  • Cable flex has copper wire conductors and drain wire

  • Outer diameter of 4mm

  • Length of 3m

  • Connectors and pins are made from nickel and have a PVC hood

  • No additional adapter is required as one end of the cable is USB A and the other end is mini USB B

  • Applications


    These USB to mini USB cables are compatible with many portable applications such as;

  • Gaming controllers

  • Cameras

  • Mobile phones

  • Portable hard drives

  • Cameras


  • What is the advantage of Mini USB?


    Mini USB connectors are sealed and can be effectively waterproof and dustproof, additionally with its portability, gives it a advantage over traditional USBs.

    Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Small Pack Size: 182-8493

    Large Pack Size: 251-3237

    Liens connexes