Aquarius Plastic White Wall Roll Towel Paper Towel Dispenser, 318 mm x 191 mm x 19.8cm

Sous-total (1 unité)*

80,25 €

(TVA exclue)

97,10 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 1 unité(s) expédiée(s) à partir du 04 mai 2026
  • Plus 3 unité(s) expédiée(s) à partir du 04 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +80,25 €

*Prix donné à titre indicatif

N° de stock RS:
181-6561
Référence fabricant:
6953
Fabricant:
Aquarius
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Aquarius

Mount Type

Wall

Product Type

Paper Towel Dispenser

Colour

White

Width

19.8cm

Depth

318mm

Height

191mm

Material

Plastic

Paper Towel Width

19.8cm

Paper Towel Type

Roll Towel

Dispenser Operation

Pull

Standards/Approvals

ISO 9001, ISO 14001, European Ecolabel, Food Contact Regulations (EC No. 1935/2004), BfR No. XXXVI

Statut RoHS : Exempté

Aquarius Slimroll Rolled Hand Towel Dispenser 6953 - 1 x White Paper Towel Dispenser


Create a hygienic and coordinated washroom experience with the Aquarius dispensers range, designed to work in perfect harmony with the trusted and familiar Kleenex and Scott brands. These washroom dispensers are designed to support hygiene standards and deliver a consistent washroom solution suited to your workplace hygiene needs. The Aquarius Slimroll dispenser is the essential rolled hand towel dispenser for any business. The sleek and contemporary design makes it the perfect product for any washroom environment. The smooth design of this towel roll dispenser has no dirt traps, allowing an easy one-wipe-clean for improved washroom hygiene. The rounded top prevents an accumulation of rubbish, dust and dirt. Compatible with a range of washroom products, this paper towel dispenser delivers controlled single sheet dispensing so users only touch the product they use, promoting workplace hygiene. Single sheet dispensing also minimises waste, helping to cut unnecessary costs. Our touch free dispensers reduce the risk of cross contamination. This commercial paper towel dispenser measures 34.3cm (L) x 31.8cm (W) x 19.1cm (D). The Kimberly-Clark dispenser is compatible with a variety of Scott and Kleenex rolled hand towels from Kimberly-Clark: 6657, 6787, 6697, 6767, 6698 and 6658. 1 x Aquarius Slimroll Hand Towel Dispenser - White

Features and Benefits


One white Aquarius Slimroll roll hand towel dispenser

Dispenses sheets of hand towels without the need to touch the dispenser, helping to reduce contamination

Sleek and contemporary design with a white, high-gloss finish

The smooth rounded design of this paper hand towel dispenser has no dirt traps, allowing an easy one-wipe-clean for improved washroom hygiene

The roll paper towel dispenser holds up to 165m length rolls

Compatible with;


Scott® Slimroll™ Hand Towels 6657 - 6 x 165m white, 1 ply rolls; RS stock no: 1831525

Scott® Slimroll™ Hand Towels 6658 - 6 x 165m blue, 1 ply rolls; RS stock no: 1831523

Liens connexes